RS PRO, 10 Ω 300 W NiCr Alloy Chassis Mount Resistor 5 %

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩145,680.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 02일 부터 26 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 9₩145,680.00
10 - 49₩141,320.00
50 +₩116,300.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
238-3236
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Chassis Mount Resistor

Resistance

10Ω

Power Rating

300W

Package/Case

Tubular

Tolerance

5 %

Technology

NiCr Alloy

Automotive Standard

No

Termination Style

Fast-On

Overall Length

30.5mm

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

50°C

Standards/Approvals

No

Overall Width

30.5mm

Overall Height

30.5mm

Overall Diameter

4.5mm

제외

COO (Country of Origin):
GB

RS PRO Vitreous Enamelled Fixed Resistors


Introducing the range of RS PRO Fixed Resistors, an ideal solution for applications requiring settings at different resistance values. These reliable wire-wound resistors are easy to fit and durable thanks to the vitreous enamel construction, making them suitable for use in a wide range of environments where adverse or challenging conditions may impact adjustable resistors.

Features and Benefits:


  • RS PRO fixed resistors are the ideal solution for resistance management in a wide range of applications

  • These resistors are capable of withstanding adverse conditions thanks to the nickel-chrome winding being completely protected by several coats of vitreous enamel fired to create a highly reliable resistor

  • They also offer particularly good resistance to thermal shock and leakage, offer high dielectric strength and high mechanical resistance over the complete temperature range

  • These fixed vitreous enamelled resistors are available in a range from 30 Watts to 1 kilowatt and are supplied with terminal tags suitable for screws or ’Fast On’ terminals on selected sizes

  • Supplied with mounting brackets

  • Applications:


    Fixed wire-wound resistors are a type of passive component used to reduce and restrict the electrical resistance when working with electrical circuits. The main advantages of these types of resistors are that they offer high accuracy and reliability, but with a low cost at a fixed resistance, making them incredibly versatile for use in a range of different applications like:

  • Audio and visual equipment

  • Computers and telecommunication

  • Aerospace, defense and military

  • Medical equipment

  • Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    관련된 링크들