RS PRO, 1.5 kΩ 30 W NiCr Alloy Chassis Mount Resistor 5 %
- RS 제품 번호:
- 238-3230
- 제조업체:
- RS PRO
대량 구매 할인 받기
10개 더 담고 2% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩44,120.00
재고있음
- 23 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 9 | ₩44,120.00 | - |
| 10 - 49 | ₩42,800.00 | 2% |
| 50 + | ₩35,220.00 | 20% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 238-3230
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Resistance | 1.5kΩ | |
| Product Type | Chassis Mount Resistor | |
| Power Rating | 30W | |
| Package/Case | Tubular | |
| Tolerance | 5 % | |
| Automotive Standard | No | |
| Technology | NiCr Alloy | |
| Termination Style | Fast-On | |
| Overall Length | 51mm | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | No | |
| Overall Width | 51mm | |
| Overall Height | 51mm | |
| Overall Diameter | 1.9mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Resistance 1.5kΩ | ||
Product Type Chassis Mount Resistor | ||
Power Rating 30W | ||
Package/Case Tubular | ||
Tolerance 5 % | ||
Automotive Standard No | ||
Technology NiCr Alloy | ||
Termination Style Fast-On | ||
Overall Length 51mm | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals No | ||
Overall Width 51mm | ||
Overall Height 51mm | ||
Overall Diameter 1.9mm | ||
제외
- COO (Country of Origin):
- GB
RS PRO Vitreous Enamelled Fixed Resistors
Introducing the range of RS PRO Fixed Resistors, an ideal solution for applications requiring settings at different resistance values. These reliable wire-wound resistors are easy to fit and durable thanks to the vitreous enamel construction, making them suitable for use in a wide range of environments where adverse or challenging conditions may impact adjustable resistors.
Features and Benefits:
Applications:
Fixed wire-wound resistors are a type of passive component used to reduce and restrict the electrical resistance when working with electrical circuits. The main advantages of these types of resistors are that they offer high accuracy and reliability, but with a low cost at a fixed resistance, making them incredibly versatile for use in a range of different applications like:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
관련된 링크들
- RS PRO, 4 kΩ 30 W NiCr Alloy Chassis Mount Resistor 5 %
- RS PRO, 1.2 kΩ 30 W NiCr Alloy Chassis Mount Resistor 5 %
- RS PRO, 2.7 kΩ 30 W NiCr Alloy Chassis Mount Resistor 5 %
- RS PRO, 470 Ω 750 W NiCr Alloy Chassis Mount Resistor 5 %
- RS PRO, 10 Ω 300 W NiCr Alloy Chassis Mount Resistor 5 %
- RS PRO, 10 Ω 1 kW NiCr Alloy Chassis Mount Resistor 5 %
- RS PRO, 2.2 Ω 90 W NiCr Alloy Chassis Mount Resistor 5 %
- RS PRO, 4.7 Ω 1 kW NiCr Alloy Chassis Mount Resistor 5 %