Arcol Ohmite 502AS102KDG2, 1 kΩ 12 W Wirewound Fixed Resistor ±10 %
- RS 제품 번호:
- 194-5191
- 제조사 부품 번호:
- 502AS102KDG2
- 제조업체:
- Arcol Ohmite
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 194-5191
- 제조사 부품 번호:
- 502AS102KDG2
- 제조업체:
- Arcol Ohmite
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Arcol Ohmite | |
| Product Type | Fixed Resistor | |
| Resistance | 1kΩ | |
| Power Rating | 12W | |
| Series | 500 | |
| Package/Case | Radial Tabs | |
| Tolerance | ±10 % | |
| Temperature Coefficient | -0.08 % | |
| Automotive Standard | No | |
| Technology | Wirewound | |
| Termination Style | Radial | |
| Minimum Operating Temperature | -55°C | |
| Overall Length | 38.1mm | |
| Maximum Operating Temperature | 230°C | |
| Standards/Approvals | Method 103 (Moisture Resistance), Tested per MIL-STD-202 | |
| Overall Width | 1in | |
| Overall Diameter | 25.4mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Arcol Ohmite | ||
Product Type Fixed Resistor | ||
Resistance 1kΩ | ||
Power Rating 12W | ||
Series 500 | ||
Package/Case Radial Tabs | ||
Tolerance ±10 % | ||
Temperature Coefficient -0.08 % | ||
Automotive Standard No | ||
Technology Wirewound | ||
Termination Style Radial | ||
Minimum Operating Temperature -55°C | ||
Overall Length 38.1mm | ||
Maximum Operating Temperature 230°C | ||
Standards/Approvals Method 103 (Moisture Resistance), Tested per MIL-STD-202 | ||
Overall Width 1in | ||
Overall Diameter 25.4mm | ||
- COO (Country of Origin):
- MX
Arcol Ceramic Resistors
High energy Chassis mount ceramic resistor for high Peak power or high energy pulses. The resistor has a standard dielectric coating and tin plated, steel right angled radial mounting tabs. Its construction acts to allow energy and power to be uniformly distributed throughout the entire ceramic resistors body. Maximum operating temperature 230°C
500 Series Non-Inductive Bulk Ceramic Slab Resistors provide high power and energy dissipation in a Compact size. The 500 Series design enables the designer to minimize resistor package size and cost while providing performance and reliability. The slim, Compact resistors offer a number of termination options allowing easy configuration for specific requirements. Ohmite 500 Series non-inductive bulk ceramic slab resistors provide excellent performance where high Peak power or high-energy pulses must be handled in a small size. The advantage of the bulk construction is that it produces an inherently non-inductive resistor and it allows energy and power to be uniformly distributed through the entire ceramic resistor body – there is no film or wire to fail. Standard Terminal mounting tabs are tin plated steel which are soldered to the resistor body. Material composition type AS is formulated to provide high voltage and high energy absorption in a singular pack-Age.
Inherently non-inductive, high reliability due to bulk ceramic construction
15 Watts per inch of length power dissipation (type SP)
Excellent pulse/overload capability
Slim profile for excellent volumetric power efficiency
Resistance range from 0.2 to 870K (resistance range dependent on material type)
Resistance tolerances 5, 10, 20% standard on individual components, available to ±2% on assemblies
High voltage power supplies
Capacitor charge/discharge
Pulse test equipment
Radar/broadcast transmitters
Laser/imaging equipment
관련된 링크들
- Arcol 502AS102KDG2, 1 kΩ 12 W Wirewound Fixed Resistor ±10 %
- Arcol, 5 kΩ 48 W Wirewound Fixed Resistor ±10 %
- Arcol 508AS502KDG2, 5 kΩ 48 W Wirewound Fixed Resistor ±10 %
- Arcol 508AS102KDG2, 1 kΩ 48 W Wirewound Fixed Resistor ±10 %
- Arcol, 10 Ω 12 W Wirewound Fixed Resistor ±10 %
- Arcol 502AS100KDG2, 10 Ω 12 W Wirewound Fixed Resistor ±10 %
- Arcol, 10 kΩ 10 W Wirewound Fixed Resistor ±10 %
- Arcol, 2.7 kΩ 10 W Wirewound Fixed Resistor ±10 %