Arcol Ohmite 502AS100KDG2, 10 Ω 12 W Wirewound Fixed Resistor ±10 %
- RS 제품 번호:
- 194-5182
- 제조사 부품 번호:
- 502AS100KDG2
- 제조업체:
- Arcol Ohmite
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩228,840.00
일시적 품절
- 6 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 1 | ₩228,840.00 |
| 2 - 2 | ₩224,260.00 |
| 3 + | ₩219,860.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 194-5182
- 제조사 부품 번호:
- 502AS100KDG2
- 제조업체:
- Arcol Ohmite
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Arcol Ohmite | |
| Product Type | Fixed Resistor | |
| Resistance | 10Ω | |
| Power Rating | 12W | |
| Series | 500 | |
| Package/Case | Radial Tabs | |
| Temperature Coefficient | -0.08 % | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Technology | Wirewound | |
| Termination Style | Radial | |
| Overall Length | 38.1mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 230°C | |
| Overall Width | 1in | |
| Standards/Approvals | MIL-STD-202 | |
| Overall Diameter | 25.4mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Arcol Ohmite | ||
Product Type Fixed Resistor | ||
Resistance 10Ω | ||
Power Rating 12W | ||
Series 500 | ||
Package/Case Radial Tabs | ||
Temperature Coefficient -0.08 % | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Technology Wirewound | ||
Termination Style Radial | ||
Overall Length 38.1mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 230°C | ||
Overall Width 1in | ||
Standards/Approvals MIL-STD-202 | ||
Overall Diameter 25.4mm | ||
- COO (Country of Origin):
- MX
Arcol Ceramic Resistors
High energy Chassis mount ceramic resistor for high peak power or high energy pulses. The resistor has a standard dielectric coating and tin plated, steel right angled radial mounting tabs. Its construction acts to allow energy and power to be uniformly distributed throughout the entire ceramic resistors body. Maximum operating temperature 230°C
500 Series Non-Inductive Bulk Ceramic Slab Resistors provide high power and energy dissipation in a compact size. The 500 Series design enables the designer to minimize resistor package size and cost while providing performance and reliability. The slim, compact resistors offer a number of termination options allowing easy configuration for specific requirements. Ohmite 500 Series non-inductive bulk ceramic slab resistors provide excellent performance where high peak power or high-energy pulses must be handled in a small size. The advantage of the bulk construction is that it produces an inherently non-inductive resistor and it allows energy and power to be uniformly distributed through the entire ceramic resistor body – there is no film or wire to fail. Standard terminal mounting tabs are tin plated steel which are soldered to the resistor body. Material composition type AS is formulated to provide high voltage and high energy absorption in a singular pack-Age.
Inherently non-inductive, high reliability due to bulk ceramic construction
15 watts per inch of length power dissipation (type SP)
Excellent pulse/overload capability
Slim profile for excellent volumetric power efficiency
Resistance range from 0.2 to 870K (resistance range dependent on material type)
Resistance tolerances 5, 10, 20% standard on individual components, available to ±2% on assemblies
High voltage power supplies
Capacitor charge/discharge
Pulse test equipment
Radar/broadcast transmitters
Laser/imaging equipment
관련된 링크들
- Arcol Ohmite 502AS100KDG2, 10 Ω 12 W Wirewound Fixed Resistor ±10 %
- Arcol Ohmite 502AS102KDG2, 1 kΩ 12 W Wirewound Fixed Resistor ±10 %
- Arcol Ohmite 508AS502KDG2, 5 kΩ 48 W Wirewound Fixed Resistor ±10 %
- Arcol Ohmite 502BA103KDG2, 10 kΩ 10 W Wirewound Fixed Resistor ±10 %
- Arcol Ohmite 502BA272KDG2, 2.7 kΩ 10 W Wirewound Fixed Resistor ±10 %
- Arcol Ohmite 502BA253KDG2, 2.5 kΩ 10 W Wirewound Fixed Resistor ±10 %
- Arcol Ohmite 508AS102KDG2, 1 kΩ 48 W Wirewound Fixed Resistor ±10 %
- Arcol Ohmite 504BA103KDG2, 10 kΩ 20 W Wirewound Fixed Resistor ±10 %