RS PRO, 470 Ω 100 W Wirewound Chassis Mount Resistor ±5 %
- RS 제품 번호:
- 185-2437
- 제조업체:
- RS PRO
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩14,740.00
단종되는 중
- 최종적인 12 개 unit(s)이 배송 준비 됨
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩14,740.00 |
| 5 - 9 | ₩14,160.00 |
| 10 - 19 | ₩13,560.00 |
| 20 - 99 | ₩13,260.00 |
| 100 + | ₩12,720.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 185-2437
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 470Ω | |
| Power Rating | 100W | |
| Series | RS PRO | |
| Package/Case | Aluminium | |
| Tolerance | ±5 % | |
| Technology | Wirewound | |
| Automotive Standard | No | |
| Termination Style | Wire Lead | |
| Overall Length | 100mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 250°C | |
| Overall Height | 5.7mm | |
| Overall Width | 75mm | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Chassis Mount Resistor | ||
Resistance 470Ω | ||
Power Rating 100W | ||
Series RS PRO | ||
Package/Case Aluminium | ||
Tolerance ±5 % | ||
Technology Wirewound | ||
Automotive Standard No | ||
Termination Style Wire Lead | ||
Overall Length 100mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 250°C | ||
Overall Height 5.7mm | ||
Overall Width 75mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IN
RS PRO Panel Mount Resistor
The RS PRO RSLPR100 series aluminium housed panel mount resistor has a resistance of 470ohm and power rating value of 100W. Its dimensions are 100mm x 75mm x 5.7mm (L x W x H). This low profile resistor is suitable for multiple industries and applications.
Features and Benefits
• Operating temperature ranging between -25°C and 250°C
• Tolerance: ±5%
• Dielectric strength: 2500VAC-rms for 1 minute
• Minimum insulation resistance: Greater than 100Mohm
Applications
• Electrical vehicles
• Power supplies
• Control devices
• Robotics
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
관련된 링크들
- RS PRO, 470 Ω 100 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 470 mΩ 100 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 470 Ω 150 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 470 Ω 700 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 470 Ω 500 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 470 Ω 200 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 470 Ω 1 kW Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 470 Ω 300 W Wirewound Chassis Mount Resistor ±5 %