RS PRO, 470 Ω 500 W Wirewound Chassis Mount Resistor ±5 %

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩153,540.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 27 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 4₩153,540.00
5 - 9₩147,400.00
10 - 19₩141,260.00
20 - 99₩138,180.00
100 +₩113,740.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
185-2344
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Chassis Mount Resistor

Resistance

470Ω

Power Rating

500W

Series

RS PRO

Package/Case

Aluminium

Temperature Coefficient

±200 ppm/°C

Tolerance

±5 %

Automotive Standard

No

Technology

Wirewound

Termination Style

Wire

Overall Length

335mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

250°C

Overall Width

60mm

Standards/Approvals

RoHS, UL

Overall Height

30mm

COO (Country of Origin):
IN

RS PRO Braking Resistor


The RS PRO R500 series aluminium housed metal-clad braking resistor has a resistance of 470ohm and power rating value of 500W. Its dimensions are 335mm x 60mm x 30mm (L x W x H). This high-quality wire lead resistor is designed for direct heat sink attachment.

Features and Benefits


• High power density

• Heat sink mountable for increased power dissipation

• Operating temperature ranging between -25°C and 250°C

• Temperature coefficient ranging between -200ppm/°C and 200ppm/°C

• Tolerance: ±5%

• Dielectric strength: 1500VAC-rms for 1 minute

• Humidity: 40°C, 90% Rh, 240 hours

• Minimum insulation resistance: 20Mohm

Certifications


• UL approved (cables)

관련된 링크들