RS PRO, 500 Ω 50 W Wirewound Chassis Mount Resistor ±5 %

대량 구매 할인 받기

5개 더 담고 4% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩8,920.00

Add to Basket
수량 선택 또는 입력
단종되는 중
  • 최종적인 8 개 unit(s)이 배송 준비 됨

수량
한팩당
절감
1 - 4₩8,920.00-
5 - 9₩8,560.004%
10 - 19₩8,220.007%
20 +₩8,040.009%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
185-2416
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Resistance

500Ω

Product Type

Chassis Mount Resistor

Power Rating

50W

Series

RS PRO

Package/Case

Aluminium

Tolerance

±5 %

Technology

Wirewound

Automotive Standard

No

Termination Style

Wire Lead

Minimum Operating Temperature

-25°C

Overall Length

50mm

Maximum Operating Temperature

250°C

Overall Height

5.7mm

Overall Width

75mm

Standards/Approvals

RoHS

COO (Country of Origin):
IN

RS PRO Panel Mount Resistor


The RS PRO RSLPR50 series aluminium housed panel mount resistor has a resistance of 500ohm and power rating value of 50W. Its dimensions are 50mm x 75mm x 5.7mm (L x W x H). This low profile resistor is suitable for multiple industries and applications.

Features and Benefits


• Operating temperature ranging between -25°C and 250°C

• Tolerance: ±5%

• Dielectric strength: 2500VAC-rms for 1 minute

• Minimum insulation resistance: Greater than 100Mohm

Applications


• Electrical vehicles

• Power supplies

• Control devices

• Robotics

Certifications


• ANSI/ESD S20.20:2014

• BS EN 61340-5-1:2007

관련된 링크들