RS PRO, 100 Ω 400 W Wirewound Chassis Mount Resistor ±5 %
- RS 제품 번호:
- 185-2328
- 제조업체:
- RS PRO
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩102,880.00
일시적 품절
- 2027년 3월 17일 부터 6 개 단위 배송
- 추가로 2027년 3월 31일 부터 20 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩102,880.00 |
| 5 - 9 | ₩98,760.00 |
| 10 - 19 | ₩94,660.00 |
| 20 - 99 | ₩92,600.00 |
| 100 + | ₩76,200.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 185-2328
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 100Ω | |
| Power Rating | 400W | |
| Series | RS PRO | |
| Package/Case | Aluminium | |
| Tolerance | ±5 % | |
| Temperature Coefficient | ±200 ppm/°C | |
| Technology | Wirewound | |
| Automotive Standard | No | |
| Termination Style | Wire Lead | |
| Minimum Operating Temperature | -25°C | |
| Overall Length | 265mm | |
| Maximum Operating Temperature | 250°C | |
| Overall Width | 60mm | |
| Overall Height | 30mm | |
| Standards/Approvals | RoHS, UL | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Chassis Mount Resistor | ||
Resistance 100Ω | ||
Power Rating 400W | ||
Series RS PRO | ||
Package/Case Aluminium | ||
Tolerance ±5 % | ||
Temperature Coefficient ±200 ppm/°C | ||
Technology Wirewound | ||
Automotive Standard No | ||
Termination Style Wire Lead | ||
Minimum Operating Temperature -25°C | ||
Overall Length 265mm | ||
Maximum Operating Temperature 250°C | ||
Overall Width 60mm | ||
Overall Height 30mm | ||
Standards/Approvals RoHS, UL | ||
- COO (Country of Origin):
- IN
RS PRO Braking Resistor
The RS PRO R400 series aluminium housed metal-clad braking resistor has a resistance of 100ohm and power rating value of 400W. Its dimensions are 265mm x 60mm x 30mm (L x W x H). This high-quality wire lead resistor is designed for direct heat sink attachment.
Features and Benefits
• High power density
• Heat sink mountable for increased power dissipation
• Operating temperature ranging between -25°C and 250°C
• Temperature coefficient ranging between -200ppm/°C and 200ppm/°C
• Tolerance: ±5%
• Dielectric strength: 1500VAC-rms for 1 minute
• Humidity: 40°C, 90% Rh, 240 hours
• Minimum insulation resistance: 20Mohm
Certifications
• UL approved (cables)
관련된 링크들
- TE Connectivity CJB400J100RJ, 100 Ω 400 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 47 Ω 100 W Wirewound, Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 47 Ω 400 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 22 Ω 400 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 10 Ω 400 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 100 Ω 100 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 100 mΩ 100 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 75 Ω 100 W Wirewound Chassis Mount Resistor ±5 %