RS PRO, 47 Ω 100 W Wirewound, Wirewound Chassis Mount Resistor ±5 %

대량 구매 할인 받기

5개 더 담고 4% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩14,182.00

Add to Basket
수량 선택 또는 입력
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.

수량
한팩당
절감
1 - 4₩14,182.00-
5 - 9₩13,614.004%
10 - 19₩13,048.007%
20 - 99₩12,764.009%
100 +₩12,508.0011%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
185-2438
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Resistance

47 Ω

Power Rating

100 W

Technology

Wirewound, Wirewound

Product Type

Chassis Mount Resistor

Tolerance

±5 %

Automotive Standard

No

Maximum Operating Temperature

250 °C

Minimum Operating Temperature

-25 °C

Overall Height

5.7 mm

Overall Length

100 mm

Overall Width

75 mm

Package/Case

Aluminium

Series

RS PRO

Standards/Approvals

RoHS

Termination Style

Wire Leads

COO (Country of Origin):
IN

RS PRO Panel Mount Resistor


The RS PRO RSLPR100 series aluminium housed panel mount resistor has a resistance of 47ohm and power rating value of 100W. Its dimensions are 100mm x 75mm x 5.7mm (L x W x H). This low profile resistor is suitable for multiple industries and applications.

Features and Benefits


• Operating temperature ranging between -25°C and 250°C

• Tolerance: ±5%

• Dielectric strength: 2500VAC-rms for 1 minute

• Minimum insulation resistance: Greater than 100Mohm

Applications


• Electrical vehicles

• Power supplies

• Control devices

• Robotics

Certifications


• ANSI/ESD S20.20:2014

• BS EN 61340-5-1:2007

관련된 링크들