RS PRO, 220 Ω 200 W Wirewound Chassis Mount Resistor ±5 %

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 Box of 1 unit)*

₩50,840.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 115 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

Box(es)
Per Box
1 - 9₩50,840.00
10 - 19₩48,800.00
20 - 49₩46,780.00
50 - 249₩45,760.00
250 +₩37,660.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
174-2550
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Resistance

220Ω

Product Type

Chassis Mount Resistor

Power Rating

200W

Series

RS PRO

Package/Case

Aluminium

Temperature Coefficient

±100 ppm/°C

Tolerance

±5 %

Automotive Standard

No

Technology

Wirewound

Termination Style

Axial

Overall Length

145.7mm

Maximum Operating Temperature

200°C

Standards/Approvals

RoHS

Overall Width

72.5mm

Overall Height

41.8mm

COO (Country of Origin):
GB

RS PRO Aluminium Housed Axial Wire Wound High Power Resistor, 220 Ω ±5% 200 W


Need to protect the sensitive components in your circuit against electrical damage? This RS PRO wire-wound resistor adds 220 Ω of resistance, limiting the flow of potentially harmful electricity to your components. You'll mainly find it in industrial environments such as manufacturing plants and building sites.

This resistor has a core of non-conductive material with metallic wire wound around it, which helps it stay compact for use in tight spaces. It's housed inside a conductive aluminium casing to ensure it dissipates heat quickly and allows for rapid cooling. For speedy installation, you can directly heat sink mount this axial-terminated resistor onto flat surfaces with a thermal compound or using screws in the pre-drilled holes.

This component complies with the 18546 United States Military Standard (MIL), meaning it's rigorously tested for safety. It's often used in large production machinery, load testing simulations and motor start-stop cycles.

Features and Benefits


• Dimensions of 145.7 (L) x 72.5 (W) x 41.8 (H) mm

• Maximum operating temperature of +200ºC

• Temperature coefficient range of -100 ppm/ºC to +100 ppm/ºC

• Aluminium housing

• Power rating of 200 W

• Resistance of 220 Ω

• Wire-wound technology

• Tolerance of ±5%

관련된 링크들