RS PRO, 220 Ω 150 W Wirewound Chassis Mount Resistor ±5 %
- RS 제품 번호:
- 175-2464
- 제조업체:
- RS PRO
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 175-2464
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Resistance | 220Ω | |
| Product Type | Chassis Mount Resistor | |
| Power Rating | 150W | |
| Series | RS PRO | |
| Package/Case | Aluminium | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Technology | Wirewound | |
| Overall Length | 97.7mm | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | IEC 115, MIL 18546, RoHS | |
| Overall Width | 47.5mm | |
| Overall Height | 24.1mm | |
| Overall Diameter | 27.3mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Resistance 220Ω | ||
Product Type Chassis Mount Resistor | ||
Power Rating 150W | ||
Series RS PRO | ||
Package/Case Aluminium | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Technology Wirewound | ||
Overall Length 97.7mm | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals IEC 115, MIL 18546, RoHS | ||
Overall Width 47.5mm | ||
Overall Height 24.1mm | ||
Overall Diameter 27.3mm | ||
- COO (Country of Origin):
- GB
Designed for direct heatsink mounting with thermal compound to achieve maximum performance
High Power to Volume
Wound to maximize High Pulse Capability
Values from R01 to 100K
관련된 링크들
- TE Connectivity HSC150S220RJ, 220 Ω 150 W Wirewound Chassis Mount Fixed Resistor ±5 %
- RS PRO, 150 Ω 150 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS150E6 220R F M193, 220 Ω 150 W Wirewound Chassis Mount Resistor ±1 %
- RS PRO, 220 Ω 300 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 220 Ω 1 kW Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 220 Ω 500 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 220 Ω 200 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 220 Ω 50 W Wirewound Chassis Mount Resistor ±5 %