RS PRO, 47 Ω 200 W Wirewound Chassis Mount Resistor ±5 %

대량 구매 할인 받기

10개 더 담고 ₩23,800.00 할인 받기

View bulk pricing options

Subtotal (1 Box of 1 unit)*

₩59,820.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 32 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

Box(es)
Per Box
절감
1 - 9₩59,820.00-
10 - 19₩57,440.00₩23,800.00
20 - 49₩55,040.00₩95,600.00
50 +₩53,840.00₩299,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
174-2547
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Resistance

47Ω

Product Type

Chassis Mount Resistor

Power Rating

200W

Series

RS PRO

Package/Case

Aluminium

Temperature Coefficient

±100 ppm/°C

Tolerance

±5 %

Automotive Standard

No

Technology

Wirewound

Termination Style

Axial

Overall Length

145.7mm

Maximum Operating Temperature

200°C

Overall Height

41.8mm

Overall Width

72.5mm

Standards/Approvals

IEC 115, MIL 18546, RoHS

COO (Country of Origin):
GB

RS PRO Aluminium Housed Axial Wire Wound High Power Resistor, 47 Ω ±5% 200 W


Limit the flow of electricity in your circuit with this RS PRO aluminium-housed resistor. It's capable of adding 47 Ω of resistance to your set-up and is often used in applications where it's necessary to decrease power and generate low noise.

The axial resistor is wire-wound, giving it a compact size for its power rating and ensuring it fits into a variety of spaces. You can directly heat sink mount it onto flat surfaces with a thermal compound or use the pre-drilled screw terminals, so you have plenty of ways to configure your circuits.

This part is certified to meet international safety standards, thanks to its 115 International Electrotechnical Commission (IEC) rating. It also meets the 18546 United States Military Standard (MIL) for wire-wound resistor safety. It's widely used in situations involving large amounts of power, such as dynamic braking systems and load testing simulation.

Features and Benefits


• Dimensions of 145.7 (L) x 72.5 (W) x 41.8 (H) mm

• Maximum operating temperature of +200ºC

• Temperature coefficient range of -100 ppm/ºC to +100 ppm/ºC

• Aluminium housing

• Power rating of 200 W

• Resistance of 47 Ω

• Wire-wound technology

• Axial termination style

• Tolerance of ±5%

관련된 링크들