Vishay RH01010R00FE02, 10 Ω 12.5 W Wirewound Chassis Mount Resistor ±1 %
- RS 제품 번호:
- 169-3177
- 제조사 부품 번호:
- RH01010R00FE02
- 제조업체:
- Vishay
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
200개 더 담고 2% 할인 받기
View bulk pricing optionsSubtotal (1 Box of 100 units)*
₩564,800.00
마지막 RS 재고
- 최종적인 100 개 unit(s)이 배송 준비 됨
수량 | 한팩당 | Per Box* | 절감 |
|---|---|---|---|
| 100 - 100 | ₩5,648.00 | ₩564,740.00 | - |
| 200 - 300 | ₩5,534.00 | ₩553,440.00 | 2% |
| 400 + | ₩5,424.00 | ₩542,360.00 | 3% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 169-3177
- 제조사 부품 번호:
- RH01010R00FE02
- 제조업체:
- Vishay
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Vishay | |
| Resistance | 10Ω | |
| Product Type | Chassis Mount Resistor | |
| Power Rating | 12.5W | |
| Series | RH010 | |
| Package/Case | Aluminium | |
| Temperature Coefficient | ±20 ppm/°C | |
| Tolerance | ±1 % | |
| Technology | Wirewound | |
| Automotive Standard | No | |
| Termination Style | Axial | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 250°C | |
| Standards/Approvals | ANSI J-STD-002, MIL-PRF-18546 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Vishay | ||
Resistance 10Ω | ||
Product Type Chassis Mount Resistor | ||
Power Rating 12.5W | ||
Series RH010 | ||
Package/Case Aluminium | ||
Temperature Coefficient ±20 ppm/°C | ||
Tolerance ±1 % | ||
Technology Wirewound | ||
Automotive Standard No | ||
Termination Style Axial | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 250°C | ||
Standards/Approvals ANSI J-STD-002, MIL-PRF-18546 | ||
10 Watt RH010 Series ±1%
The Vishay RH010 series wirewound chassis mount resistor has a complete welded and moulded construction for total environmental protection in aluminium housing. These resistors mount directly onto a chassis to utilize heat-sink effect. This range of wirewound resistors offers high stability at conventional power ratings and flat marking surface for easy identification.
Mounts on chassis to utilize heat-sink effect
Moulded construction for total environmental protection
High Stability <0.05% Year
Resistance Tolerance 1%
관련된 링크들
- Vishay RH01010R00FE02, 10 Ω 12.5 W Wirewound Chassis Mount Resistor ±1 %
- Vishay RH01010K00FE02, 10 kΩ 12.5 W Wirewound Chassis Mount Resistor ±1 %
- Vishay RH05010R00FE02, 10 Ω 50 W Wirewound Chassis Mount Resistor ±1 %
- Vishay RH02512R00FE02, 12 Ω 25 W Wirewound Chassis Mount Resistor ±1 %
- Vishay RH02530R00FE02, 30 Ω 25 W Wirewound Chassis Mount Resistor ±1 %
- Vishay RH05012R00FE02, 12 Ω 50 W Wirewound Chassis Mount Resistor ±1 %
- Vishay RH02515R00FE02, 15 Ω 25 W Wirewound Chassis Mount Resistor ±1 %
- Vishay RH02550R00FE02, 50 Ω 25 W Wirewound Chassis Mount Resistor ±1 %