Vishay RH02550R00FE02, 50 Ω 25 W Wirewound Chassis Mount Resistor ±1 %

사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.

대체품

이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.

개당가격(5개가 1팩안에)

₩23,440.00

RS 제품 번호:
845-9839
제조사 부품 번호:
RH02550R00FE02
제조업체:
Vishay
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Vishay

Resistance

50Ω

Product Type

Chassis Mount Resistor

Power Rating

25W

Series

RH

Package/Case

Aluminium

Tolerance

±1 %

Temperature Coefficient

±20 ppm/°C

Automotive Standard

No

Technology

Wirewound

Termination Style

Radial

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

250°C

Standards/Approvals

MIL-PRF-18546, ANSI J-STD-002

COO (Country of Origin):
MX

25 Watt RH025 Series ±1%


The Vishay RH025 series wirewound chassis mount resistor has a complete welded and moulded construction for total environmental protection in aluminium housing. These resistors mount directly onto a chassis to utilize heat-sink effect. This range of wirewound resistors offers high stability at conventional power ratings and flat marking surface for easy identification.

Mounts on chassis to utilize heat-sink effect

Moulded construction for total environmental protection

High Stability <0.05% Year

Resistance Tolerance 1%

관련된 링크들