Vishay, 470 Ω 1.1 kW Thick Film Chassis Mount Resistor ±5 %
- RS 제품 번호:
- 167-9779
- 제조사 부품 번호:
- LPS1100H4700JB
- 제조업체:
- Vishay
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
- RS 제품 번호:
- 167-9779
- 제조사 부품 번호:
- LPS1100H4700JB
- 제조업체:
- Vishay
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Vishay | |
| Resistance | 470Ω | |
| Product Type | Chassis Mount Resistor | |
| Power Rating | 1.1kW | |
| Series | LPS1100 | |
| Package/Case | Planar | |
| Packaging | Box of 15 Units pieces | |
| Tolerance | ±5 % | |
| Temperature Coefficient | 150 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Technology | Thick Film | |
| Termination Style | Screw | |
| Minimum Operating Temperature | -55°C | |
| Overall Length | 64.7mm | |
| Maximum Operating Temperature | 200°C | |
| Overall Height | 25.8mm | |
| Overall Width | 13.6mm | |
| Standards/Approvals | IEC 60115-1, UL 94 V-0, IEC 61000-4-5 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Vishay | ||
Resistance 470Ω | ||
Product Type Chassis Mount Resistor | ||
Power Rating 1.1kW | ||
Series LPS1100 | ||
Package/Case Planar | ||
Packaging Box of 15 Units pieces | ||
Tolerance ±5 % | ||
Temperature Coefficient 150 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Technology Thick Film | ||
Termination Style Screw | ||
Minimum Operating Temperature -55°C | ||
Overall Length 64.7mm | ||
Maximum Operating Temperature 200°C | ||
Overall Height 25.8mm | ||
Overall Width 13.6mm | ||
Standards/Approvals IEC 60115-1, UL 94 V-0, IEC 61000-4-5 | ||
- COO (Country of Origin):
- FR
1100 Watt LPS1100 Series
Vishay LPS 1100 series power resistors for mounting onto a heatsink. Featuring thick film technology, the LPS 1100 series is non inductive, easy mounting and has low thermal radiation from the case. Suitable for applications such as industrial, transportation, medical and HEV/EV.
High power: up to 1100 W at 25 °C
Small size, low profile: 57 mm x 60 mm
Non inductive: < 0.1 μH
High dielectric strength: up to 12 kVRMS
Low weight: 79 g
관련된 링크들
- Vishay LPS1100H4700JB, 470 Ω 1.1 kW Thick Film Chassis Mount Resistor ±5 %
- Vishay, 470 Ω 600 W Thick Film Chassis Mount Resistor ±5 %
- Vishay LPS0600H4700JB, 470 Ω 600 W Thick Film Chassis Mount Resistor ±5 %
- Vishay LPS0300H4700JB, 470 Ω 300 W Thick Film Chassis Mount Resistor ±5 %
- Vishay, 100 Ω 1.1 kW Thick Film Chassis Mount Resistor ±5 %
- Vishay, 1 Ω 1.1 kW Thick Film Chassis Mount Resistor ±5 %
- Vishay, 47 Ω 1.1 kW Thick Film Chassis Mount Resistor ±5 %
- Vishay LPS1100H1000JB, 100 Ω 1.1 kW Thick Film Chassis Mount Resistor ±5 %