Vishay, 1 Ω 1.1 kW Thick Film Chassis Mount Resistor ±5 %

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
RS 제품 번호:
167-9775
제조사 부품 번호:
LPS1100H1R00JB
제조업체:
Vishay
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Vishay

Product Type

Chassis Mount Resistor

Resistance

1Ω

Power Rating

1.1kW

Series

LPS1100

Package/Case

Planar

Packaging

Box of 15 Units pieces

Tolerance

±5 %

Temperature Coefficient

150 ppm/°C

Automotive Standard

AEC-Q200

Technology

Thick Film

Termination Style

Screw

Minimum Operating Temperature

-55°C

Overall Length

64.7mm

Maximum Operating Temperature

200°C

Overall Width

13.6mm

Standards/Approvals

UL 94 V-0, MIL-STD-202, IEC 61000-4-5, IEC 60115-1

COO (Country of Origin):
FR

1100 Watt LPS1100 Series


Vishay LPS 1100 series power resistors for mounting onto a heatsink. Featuring thick film technology, the LPS 1100 series is non inductive, easy mounting and has low thermal radiation from the case. Suitable for applications such as industrial, transportation, medical and HEV/EV.

High power: up to 1100 W at 25 °C

Small size, low profile: 57 mm x 60 mm

Non inductive: < 0.1 μH

High dielectric strength: up to 12 kVRMS

Low weight: 79 g

관련된 링크들