Vishay, 1 Ω 200 W Thick Film Chassis Mount Resistor ±5 %
- RS 제품 번호:
- 167-8725
- 제조사 부품 번호:
- RTOP200V1R00JB
- 제조업체:
- Vishay
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 Box of 10 units)*
₩1,630,740.00
마지막 RS 재고
- 최종적인 20 개 unit(s)이 배송 준비 됨
수량 | 한팩당 | Per Box* |
|---|---|---|
| 10 - 10 | ₩163,074.00 | ₩1,630,740.00 |
| 20 - 90 | ₩158,996.00 | ₩1,589,960.00 |
| 100 + | ₩143,098.00 | ₩1,430,980.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 167-8725
- 제조사 부품 번호:
- RTOP200V1R00JB
- 제조업체:
- Vishay
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Vishay | |
| Resistance | 1Ω | |
| Product Type | Chassis Mount Resistor | |
| Power Rating | 200W | |
| Series | RTOP200V | |
| Package/Case | Planar | |
| Packaging | Box of 10 Units pieces | |
| Tolerance | ±5 % | |
| Temperature Coefficient | ±150 ppm/°C | |
| Automotive Standard | No | |
| Technology | Thick Film | |
| Termination Style | Screw | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Pin Count | 4 | |
| Standards/Approvals | IEC 60115-1 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Vishay | ||
Resistance 1Ω | ||
Product Type Chassis Mount Resistor | ||
Power Rating 200W | ||
Series RTOP200V | ||
Package/Case Planar | ||
Packaging Box of 10 Units pieces | ||
Tolerance ±5 % | ||
Temperature Coefficient ±150 ppm/°C | ||
Automotive Standard No | ||
Technology Thick Film | ||
Termination Style Screw | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Pin Count 4 | ||
Standards/Approvals IEC 60115-1 | ||
- COO (Country of Origin):
- CZ
100W / 200W Thick film power resistors - RTOP Series
Vishay Sfernice RTOP series thick film, non-inductive resistors in a SOT-227B package
Resistors allow for dissipation of 100W (RTOP 100) or 200W (RTOP 200) when mounted onto a heatsink at 25°C
관련된 링크들
- Vishay RTOP200V1R00JB, 1 Ω 200 W Thick Film Chassis Mount Resistor ±5 %
- Vishay, 100 Ω 200 W Thick Film Chassis Mount Resistor ±5 %
- Vishay RTOP200V1001JB, 1 kΩ 200 W Thick Film Chassis Mount Resistor ±5 %
- Vishay, 100 mΩ 200 W Thick Film Chassis Mount Resistor ±5 %
- Vishay, 470 mΩ 200 W Thick Film Chassis Mount Resistor ±5 %
- Vishay RTOP200V1000JB, 100 Ω 200 W Thick Film Chassis Mount Resistor ±5 %
- Vishay RTOP200VR100JB, 100 mΩ 200 W Thick Film Chassis Mount Resistor ±5 %
- Vishay RTOP200VR470JB, 470 mΩ 200 W Thick Film Chassis Mount Resistor ±5 %