Vishay RTOP200V1001JB, 1 kΩ 200 W Thick Film Chassis Mount Resistor ±5 %

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
RS 제품 번호:
167-8723
제조사 부품 번호:
RTOP200V1001JB
제조업체:
Vishay
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Vishay

Resistance

1 kΩ

Power Rating

200 W

Technology

Thick Film

Product Type

Chassis Mount Resistor

Tolerance

±5 %

Automotive Standard

No

Maximum Operating Temperature

125 °C

Minimum Operating Temperature

-55 °C

Overall Length

38 mm

Overall Width

30 mm

Package/Case

Planar

Packaging

Box of 10 Units pieces

Pin Count

4

Series

RTOP200V

Standards/Approvals

IEC 60115-1

Temperature Coefficient

±150 ppm/°C

Termination Style

Screw

COO (Country of Origin):
CZ

100W / 200W Thick film power resistors - RTOP Series


Vishay Sfernice RTOP series thick film, non-inductive resistors in a SOT-227B package

Resistors allow for dissipation of 100W (RTOP 100) or 200W (RTOP 200) when mounted onto a heatsink at 25°C

관련된 링크들