Vishay, 1 kΩ 100 W Thick Film Chassis Mount Resistor ±5 %
- RS 제품 번호:
- 167-8674
- 제조사 부품 번호:
- RPH100V10000JB
- 제조업체:
- Vishay
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
- RS 제품 번호:
- 167-8674
- 제조사 부품 번호:
- RPH100V10000JB
- 제조업체:
- Vishay
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Vishay | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 1kΩ | |
| Power Rating | 100W | |
| Series | RPH100 | |
| Packaging | Box per 5 pieces | |
| Package/Case | Planar | |
| Temperature Coefficient | ±150 ppm/°C | |
| Tolerance | ±5 % | |
| Technology | Thick Film | |
| Automotive Standard | No | |
| Termination Style | Screw | |
| Minimum Operating Temperature | -55°C | |
| Overall Length | 65.2mm | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 V-0 | |
| Overall Width | 26.6mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Vishay | ||
Product Type Chassis Mount Resistor | ||
Resistance 1kΩ | ||
Power Rating 100W | ||
Series RPH100 | ||
Packaging Box per 5 pieces | ||
Package/Case Planar | ||
Temperature Coefficient ±150 ppm/°C | ||
Tolerance ±5 % | ||
Technology Thick Film | ||
Automotive Standard No | ||
Termination Style Screw | ||
Minimum Operating Temperature -55°C | ||
Overall Length 65.2mm | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 V-0 | ||
Overall Width 26.6mm | ||
- COO (Country of Origin):
- CZ
100 W thick film power resistors
Vishay Sfernice RPH100 series 100W thick film power resistors
This new enclosure has been developed as an extension to the RCH range
Non-inductive
Responds well to overload and low radiation from enclosure
관련된 링크들
- Vishay RPH100V10000JB, 1 kΩ 100 W Thick Film Chassis Mount Resistor ±5 %
- Vishay, 100 Ω 100 W Thick Film Chassis Mount Resistor ±5 %
- Vishay, 22 Ω 100 W Thick Film Chassis Mount Resistor ±5 %
- Vishay, 220 Ω 100 W Thick Film Chassis Mount Resistor ±5 %
- Vishay, 1 Ω 100 W Thick Film Chassis Mount Resistor ±5 %
- Vishay, 47 Ω 100 W Thick Film Chassis Mount Resistor ±5 %
- Vishay RPH100VR1000JB, 100 mΩ 100 W Thick Film Chassis Mount Resistor ±5 %
- Vishay, 3.3 Ω 100 W Thick Film Chassis Mount Resistor ±5 %