Vishay, 1 Ω 100 W Thick Film Chassis Mount Resistor ±5 %

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
167-8671
제조사 부품 번호:
RPH100V1R000JB
제조업체:
Vishay
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Vishay

Resistance

1Ω

Product Type

Chassis Mount Resistor

Power Rating

100W

Series

RPH100

Package/Case

Planar

Packaging

Box per 5 pieces

Tolerance

±5 %

Temperature Coefficient

±150 ppm/°C

Technology

Thick Film

Automotive Standard

No

Termination Style

Screw

Minimum Operating Temperature

-55°C

Overall Length

65.2mm

Maximum Operating Temperature

125°C

Overall Width

25.6mm

Overall Height

35mm

Standards/Approvals

UL 94 V-0

COO (Country of Origin):
CZ

100 W thick film power resistors


Vishay Sfernice RPH100 series 100W thick film power resistors

This new enclosure has been developed as an extension to the RCH range

Non-inductive

Responds well to overload and low radiation from enclosure

관련된 링크들