Arcol Ohmite HS150 33R J, 33 Ω 150 W Wirewound Chassis Mount Resistor ±5 %

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 Box of 30 units)*

₩727,140.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 60 개 단위 배송 준비 완료
  • 추가로 2026년 11월 18일 부터 30 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
Per Box*
30 - 30₩24,238.00₩727,158.00
60 - 90₩23,632.00₩708,960.00
120 +₩23,270.00₩698,082.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
166-4268
제조사 부품 번호:
HS150 33R J
제조업체:
Arcol Ohmite
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Arcol Ohmite

Resistance

33Ω

Product Type

Chassis Mount Resistor

Power Rating

150W

Series

HS150

Package/Case

Aluminium

Tolerance

±5 %

Temperature Coefficient

±100 ppm/°C

Automotive Standard

No

Technology

Wirewound

Termination Style

Axial

Overall Length

121mm

Maximum Operating Temperature

200°C

Overall Width

47.5mm

Overall Height

24.1mm

Standards/Approvals

MIL 18546, RoHS, IEC 115

COO (Country of Origin):
GB

150 W Aluminium housed wirewound power resistor, HS Series


150 W Aluminium housed power resistors which are manufactured to be compliant with the requirements of a MIL 18546, IEC 115 and are RoHS compliant. HS Series of high power, aluminium housed resistors offers an unequalled balance of pulse power capability versus volume. An advanced design optimises stability, linearity and reliability, making the HS Resistors suitable for many applications.

Features


Compact size for Power rating

Winding construction maximises High Pulse Capability

Applications


Braking resistor

Inrush limiter

Inverter/converter

Snubber

Balancing resistor

Note

To achieve the given maximum performance rating of this power resistor, it is designed to be directly mounted on an appropriately matched heatsink and mounted using a thermal compound.

관련된 링크들