Arcol Ohmite HS150 10R J, 10 Ω 150 W Wirewound Chassis Mount Resistor ±5 %
- RS 제품 번호:
- 166-4257
- 제조사 부품 번호:
- HS150 10R J
- 제조업체:
- Arcol Ohmite
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
60개 더 담고 ₩25,440.00 할인 받기
View bulk pricing optionsSubtotal (1 Box of 30 units)*
₩508,920.00
재고있음
- 추가로 2026년 11월 23일 부터 120 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Box* | 절감 |
|---|---|---|---|
| 30 - 30 | ₩16,964.00 | ₩508,902.00 | - |
| 60 - 90 | ₩16,540.00 | ₩496,200.00 | ₩25,440.00 |
| 120 + | ₩16,044.00 | ₩481,302.00 | ₩110,400.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 166-4257
- 제조사 부품 번호:
- HS150 10R J
- 제조업체:
- Arcol Ohmite
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Arcol Ohmite | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 10Ω | |
| Power Rating | 150W | |
| Series | HS150 | |
| Package/Case | Aluminium | |
| Temperature Coefficient | ±100 ppm/°C | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Technology | Wirewound | |
| Termination Style | Axial | |
| Overall Length | 121mm | |
| Maximum Operating Temperature | 200°C | |
| Overall Width | 47.5mm | |
| Overall Height | 24.1mm | |
| Standards/Approvals | RoHS, MIL 18546, IEC 115 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Arcol Ohmite | ||
Product Type Chassis Mount Resistor | ||
Resistance 10Ω | ||
Power Rating 150W | ||
Series HS150 | ||
Package/Case Aluminium | ||
Temperature Coefficient ±100 ppm/°C | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Technology Wirewound | ||
Termination Style Axial | ||
Overall Length 121mm | ||
Maximum Operating Temperature 200°C | ||
Overall Width 47.5mm | ||
Overall Height 24.1mm | ||
Standards/Approvals RoHS, MIL 18546, IEC 115 | ||
- COO (Country of Origin):
- GB
150 W Aluminium housed wirewound power resistor, HS Series
150 W Aluminium housed power resistors which are manufactured to be compliant with the requirements of a MIL 18546, IEC 115 and are RoHS compliant. HS Series of high power, aluminium housed resistors offers an unequalled balance of pulse power capability versus volume. An advanced design optimises stability, linearity and reliability, making the HS Resistors suitable for many applications.
Features
Compact size for Power rating
Winding construction maximises High Pulse Capability
Applications
Braking resistor
Inrush limiter
Inverter/converter
Snubber
Balancing resistor
Note
To achieve the given maximum performance rating of this power resistor, it is designed to be directly mounted on an appropriately matched heatsink and mounted using a thermal compound.
관련된 링크들
- Arcol Ohmite HS10 150R J, 150 Ω 10 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS150 10R J, 10 Ω 150 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS150 150R J, 150 Ω 150 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS10 R15 J, 150 mΩ 10 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS150 1R J, 1 Ω 150 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS150 680R J, 680 Ω 150 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS150 33R J, 33 Ω 150 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS75 150R J, 150 Ω 75 W Wirewound Chassis Mount Resistor ±5 %