TE Connectivity TJT5006R8J, 6.8 Ω 500 W Aluminium Chassis Mount Resistor ±5 %

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
164-6927
제조사 부품 번호:
TJT5006R8J
제조업체:
TE Connectivity
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TE Connectivity

Resistance

6.8 Ω

Power Rating

500 W

Technology

Aluminium

Product Type

Chassis Mount Resistor

Tolerance

±5 %

Maximum Operating Temperature

250 °C

Minimum Operating Temperature

-25 °C

Overall Height

80 mm

Overall Length

330 mm

Overall Width

10 mm

Package/Case

Aluminium

Series

TJT500

Temperature Coefficient

±260 ppm/°C

Termination Style

Wire Leads

COO (Country of Origin):
IN

TE Connectivity TJT Series Aluminium Enclosed Power Resistors


This series of TE Connectivity TJT aluminium housed power resistors have been developed for direct heat sink attachment. These power resistors are mechanically rigid and offer a low profile option while maintaining high reliability and electrical stability. The TJT series is ROHS-compliant, and Ideal for custom terminations and mounting arrangements.

Features and Benefits


• Power rating options of 150 W, 250 W, 300 W and 500 W

• Resistance Value options of 1 Ω to 1kΩ

• Small dimensions

관련된 링크들