TE Connectivity TJT5001K0J, 1 kΩ 500 W Aluminium Chassis Mount Resistor ±5 %
- RS 제품 번호:
- 164-6912
- 제조사 부품 번호:
- TJT5001K0J
- 제조업체:
- TE Connectivity
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 Box of 10 units)*
₩1,299,420.00
일시적 품절
- 2027년 2월 25일 부터 20 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Box* |
|---|---|---|
| 10 - 10 | ₩129,942.00 | ₩1,299,420.00 |
| 20 - 30 | ₩126,692.00 | ₩1,266,920.00 |
| 40 + | ₩124,746.00 | ₩1,247,460.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 164-6912
- 제조사 부품 번호:
- TJT5001K0J
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Resistance | 1kΩ | |
| Product Type | Chassis Mount Resistor | |
| Power Rating | 500W | |
| Series | TJT500 | |
| Package/Case | Aluminium | |
| Packaging | Box | |
| Tolerance | ±5 % | |
| Temperature Coefficient | ±260 ppm/°C | |
| Automotive Standard | No | |
| Technology | Aluminium | |
| Termination Style | Wire Lead | |
| Minimum Operating Temperature | -25°C | |
| Overall Length | 330mm | |
| Maximum Operating Temperature | 250°C | |
| Standards/Approvals | RoHS | |
| Overall Width | 10mm | |
| Overall Height | 80mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Resistance 1kΩ | ||
Product Type Chassis Mount Resistor | ||
Power Rating 500W | ||
Series TJT500 | ||
Package/Case Aluminium | ||
Packaging Box | ||
Tolerance ±5 % | ||
Temperature Coefficient ±260 ppm/°C | ||
Automotive Standard No | ||
Technology Aluminium | ||
Termination Style Wire Lead | ||
Minimum Operating Temperature -25°C | ||
Overall Length 330mm | ||
Maximum Operating Temperature 250°C | ||
Standards/Approvals RoHS | ||
Overall Width 10mm | ||
Overall Height 80mm | ||
- COO (Country of Origin):
- IN
TE Connectivity TJT Series Aluminium Enclosed Power Resistors
This series of TE Connectivity TJT aluminium housed power resistors have been developed for direct heat sink attachment. These power resistors are mechanically rigid and offer a low profile option while maintaining high reliability and electrical stability. The TJT series is ROHS-compliant, and Ideal for custom terminations and mounting arrangements.
Features and Benefits
• Power rating options of 150 W, 250 W, 300 W and 500 W
• Resistance Value options of 1 Ω to 1kΩ
• Small dimensions
관련된 링크들
- TE Connectivity TJT5001K0J, 1 kΩ 500 W Aluminium Chassis Mount Resistor ±5 %
- TE Connectivity TJT5002K2J, 2.2 kΩ 500 W Aluminium Chassis Mount Resistor ±5 %
- TE Connectivity TJT1501K0J, 1 kΩ 150 W Aluminium Chassis Mount Resistor ±5 %
- TE Connectivity TJT5006R8J, 6.8 Ω 500 W Aluminium Chassis Mount Resistor ±5 %
- TE Connectivity TJT5004R7J, 4.7 Ω 500 W Aluminium Chassis Mount Resistor ±5 %
- TE Connectivity TJT5003R3J, 3.3 Ω 500 W Aluminium Chassis Mount Resistor ±5 %
- TE Connectivity HSHC5001K0J, 1 kΩ 500 W Wirewound Chassis Mount Fixed Resistor ±5 %
- TE Connectivity HSHC5001K5J, 1.5 kΩ 500 W Wirewound Chassis Mount Fixed Resistor ±5 %