TE Connectivity THS25330RJ, 330 Ω 25 W Wirewound Chassis Mount Resistor ±5 %
- RS 제품 번호:
- 164-4350
- 제조사 부품 번호:
- THS25330RJ
- 제조업체:
- TE Connectivity
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 164-4350
- 제조사 부품 번호:
- THS25330RJ
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Resistance | 330 Ω | |
| Power Rating | 25 W | |
| Technology | Wirewound | |
| Product Type | Chassis Mount Resistor | |
| Tolerance | ±5 % | |
| Package/Case | Aluminium | |
| Series | THS25 | |
| Temperature Coefficient | ±30 ppm/°C | |
| Termination Style | Solder Lug | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Resistance 330 Ω | ||
Power Rating 25 W | ||
Technology Wirewound | ||
Product Type Chassis Mount Resistor | ||
Tolerance ±5 % | ||
Package/Case Aluminium | ||
Series THS25 | ||
Temperature Coefficient ±30 ppm/°C | ||
Termination Style Solder Lug | ||
- COO (Country of Origin):
- IN
25W Aluminium housed wirewound power resistors - THS25 Series
TE Connectivity THS series power resistors encapsulated in a silver aluminium housing and designed for heatsink mounting. The THS series power resistors are high quality, extremely stable and wire wound resistors capable of dissipating high power in a limited space with relatively low surface temperature through the aluminium housing to a specified heatsink.
Applications for the Tyco THS series include vehicle braking and balancing resistors, capacitor charging and discharging, crowbar, filters and general electrical machinery.
관련된 링크들
- TE Connectivity THS25330RJ, 330 Ω 25 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity HSA25330RJ, 330 Ω 25 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity THS10330RJ, 330 Ω 10 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity THS50330RJ, 330 Ω 50 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity THS75330RJ, 330 Ω 75 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity THS15330RJ, 330 Ω 15 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 330 Ω 15 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity THS50470RJ, 470 Ω 50 W Wirewound, Wirewound Chassis Mount Resistor ±5 %