TE Connectivity BDS2A10033RK, 33 Ω 100 W Thick Film Chassis Mount Resistor ±10 %

현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
RS 제품 번호:
163-8758
제조사 부품 번호:
BDS2A10033RK
제조업체:
TE Connectivity
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TE Connectivity

Resistance

33Ω

Product Type

Chassis Mount Resistor

Power Rating

100W

Series

BDS100

Package/Case

Planar

Temperature Coefficient

±150 ppm/°C

Tolerance

±10 %

Technology

Thick Film

Automotive Standard

No

Termination Style

Screw

Overall Length

37.8mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Overall Height

15.5mm

Standards/Approvals

RoHS

Overall Width

25.4mm

100 Watt BDS100 Series


From TE Connectivity, the BDS100 series of thick film power resistors offer a virtually inductance free solution, with inductance of less than 40 nH. With a wide range of different resistance options and low tolerance of only 1%, these power resistors allow for flexibility within your designs. A power rating of 100W within a 9.5cm2 footprint gives BDS power resistors a high-power density of 10.5W/cm2.

Features and Benefits:


Available in 6 configurations with 2 or 4 easy to connect terminals;Easy mounting Isotop case;Optimum stability;Space saving solution;Partial dischage of less than 10pC at 2 kV guarantees quality, excellent reliability and a long life span

Product Applications:


Suitable applications for these thick film power resistors include snubbing and filtering. BDS100 power resistors can be used in high frequency and high-voltage applications and can also be used as balancing resistors (in a multi-resistor package).

Note

0.47Ω & 1.0Ω are 4-terminal, all other values are 2-terminal

관련된 링크들