Vishay, 33 Ω 5 W Thick Film Chassis Mount Resistor ±5 %

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
RS 제품 번호:
162-2356
제조사 부품 번호:
RCH05S33R00JS06
제조업체:
Vishay
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Vishay

Resistance

33Ω

Product Type

Chassis Mount Resistor

Power Rating

5W

Series

RCH05

Package/Case

Planar

Tolerance

±5 %

Temperature Coefficient

±150 ppm/°C

Automotive Standard

No

Technology

Thick Film

Termination Style

Screw

Overall Length

16.6mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Overall Width

9mm

Overall Height

16.4mm

Standards/Approvals

RoHS

COO (Country of Origin):
CZ

5 W thick film power resistors


Vishay Sfernice model RCH series.

Thick coated non-inductive resistors particularly adapted to high frequency or switching applications.

Low thermal radiation.

Fitting is identical to RH wirewound resistors.

관련된 링크들