Vishay RCH10S33R00JS06, 33 Ω 10 W Thick Film Chassis Mount Resistor ±5 %
- RS 제품 번호:
- 789-0904
- 제조사 부품 번호:
- RCH10S33R00JS06
- 제조업체:
- Vishay
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩41,840.00
마지막 RS 재고
- 최종적인 336 개 unit(s)이 배송 준비 됨
수량 | 한팩당 |
|---|---|
| 1 - 6 | ₩41,840.00 |
| 7 - 12 | ₩40,920.00 |
| 13 + | ₩40,040.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 789-0904
- 제조사 부품 번호:
- RCH10S33R00JS06
- 제조업체:
- Vishay
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Vishay | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 33Ω | |
| Power Rating | 10W | |
| Series | RCH10 | |
| Package/Case | Planar | |
| Temperature Coefficient | ±150 ppm/°C | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Technology | Thick Film | |
| Termination Style | Screw | |
| Minimum Operating Temperature | -55°C | |
| Overall Length | 19mm | |
| Maximum Operating Temperature | 125°C | |
| Overall Width | 11mm | |
| Overall Height | 20.6mm | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 Vishay | ||
Product Type Chassis Mount Resistor | ||
Resistance 33Ω | ||
Power Rating 10W | ||
Series RCH10 | ||
Package/Case Planar | ||
Temperature Coefficient ±150 ppm/°C | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Technology Thick Film | ||
Termination Style Screw | ||
Minimum Operating Temperature -55°C | ||
Overall Length 19mm | ||
Maximum Operating Temperature 125°C | ||
Overall Width 11mm | ||
Overall Height 20.6mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CZ
10 W thick film resistors
Vishay Sfernice model RCH series.
Thick coated non-inductive resistors particularly adapted to high frequency or switching applications.
Low thermal radiation.
Their fitting is identical to RH wirewound resistors.
관련된 링크들
- Vishay RCH25S33R00JS06, 33 Ω 25 W Thick Film Chassis Mount Resistor ±5 %
- Vishay RCH50S33R00JS06, 33 Ω 50 W Thick Film Chassis Mount Resistor ±5 %
- Vishay RCH05S33R00JS06, 33 Ω 5 W Thick Film Chassis Mount Resistor ±5 %
- Vishay RCH25S10R00JS06, 10 Ω 25 W Thick Film Chassis Mount Resistor ±5 %
- Vishay RCH50S10R00JS06, 10 Ω 50 W Thick Film Chassis Mount Resistor ±5 %
- Vishay, 33 Ω 10 W Thick Film Chassis Mount Resistor ±5 %
- Vishay RCH50S68R00JS06, 68 Ω 50 W Thick Film Chassis Mount Resistor ±5 %
- Vishay RCH25S47R00JS06, 47 Ω 25 W Thick Film Chassis Mount Resistor ±5 %