Cressall HP1000-33R-F, 33 Ω 1 kW Wirewound Chassis Mount Resistor ±10 %
- RS 제품 번호:
- 161-7595
- 제조사 부품 번호:
- HP1000-33R-F
- 제조업체:
- Cressall
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩118,960.00
재고있음
- 추가로 2026년 11월 23일 부터 4 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩118,960.00 |
| 5 - 9 | ₩115,620.00 |
| 10 + | ₩110,880.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 161-7595
- 제조사 부품 번호:
- HP1000-33R-F
- 제조업체:
- Cressall
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Cressall | |
| Resistance | 33Ω | |
| Product Type | Chassis Mount Resistor | |
| Power Rating | 1kW | |
| Series | HP | |
| Package/Case | Tubular | |
| Packaging | Tubular | |
| Tolerance | ±10 % | |
| Technology | Wirewound | |
| Automotive Standard | No | |
| Termination Style | M5 Threaded Bolts | |
| Overall Length | 352mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Overall Height | 95mm | |
| Overall Width | 55mm | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 Cressall | ||
Resistance 33Ω | ||
Product Type Chassis Mount Resistor | ||
Power Rating 1kW | ||
Series HP | ||
Package/Case Tubular | ||
Packaging Tubular | ||
Tolerance ±10 % | ||
Technology Wirewound | ||
Automotive Standard No | ||
Termination Style M5 Threaded Bolts | ||
Overall Length 352mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Overall Height 95mm | ||
Overall Width 55mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
A versatile range of resistor elements suitable for applications requiring high power in a small space. These resistor elements produce virtually no audible noise when subject to high frequency AC or chopped DC applications and their open wire wound construction makes them particularly suitable for repetitive short term power overloads. Available in three different power ratings with a short time overload capability of up to 7 times its continuous rating.
Low inductance
Includes mounting hardware and support rods.
Negligible noise
Stable high temperature resistance alloy for reliability.
Rated for repetitive duties and high short term overloads.
관련된 링크들
- Cressall HP1500-33R0-F, 33 Ω 1.5 kW Wirewound Chassis Mount Resistor ±10 %
- Cressall HP1000-10R-F, 10 Ω 1 kW Wirewound Chassis Mount Resistor ±10 %
- Cressall HP1000-100R-F, 100 Ω 1 kW Wirewound Chassis Mount Resistor ±10 %
- Cressall HP1000-4R7-F, 4.7 Ω 1 kW Wirewound Chassis Mount Resistor ±10 %
- Cressall HP1000-6R8-F, 6.8 Ω 1 kW Wirewound Chassis Mount Resistor ±10 %
- Cressall HP600-33R-F, 33 Ω 600 W Wirewound Chassis Mount Resistor ±10 %
- Cressall HP1500-10R-F, 10 Ω 1.5 kW Wirewound Chassis Mount Resistor ±10 %
- Cressall HP1500-47R-F, 47 Ω 1.5 kW Wirewound Chassis Mount Resistor ±10 %