Cressall HP1000-6R8-F, 6.8 Ω 1 kW Wirewound Chassis Mount Resistor ±10 %

대량 구매 할인 받기

5개 더 담고 4% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩118,960.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 12일 부터 4 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 4₩118,960.00-
5 - 9₩114,200.004%
10 +₩109,440.008%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
161-7591
제조사 부품 번호:
HP1000-6R8-F
제조업체:
Cressall
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Cressall

Resistance

6.8Ω

Product Type

Chassis Mount Resistor

Power Rating

1kW

Series

HP

Package/Case

Tubular

Packaging

Tubular

Tolerance

±10 %

Automotive Standard

No

Technology

Wirewound

Termination Style

M5 Threaded Bolts

Overall Length

352mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

50°C

Overall Height

95mm

Standards/Approvals

RoHS

Overall Width

55mm

COO (Country of Origin):
GB
A versatile range of resistor elements suitable for applications requiring high power in a small space. These resistor elements produce virtually no audible noise when subject to high frequency AC or chopped DC applications and their open wire wound construction makes them particularly suitable for repetitive short term power overloads. Available in three different power ratings with a short time overload capability of up to 7 times its continuous rating.

Low inductance

Includes mounting hardware and support rods.

Negligible noise

Stable high temperature resistance alloy for reliability.

Rated for repetitive duties and high short term overloads.

관련된 링크들