RS PRO, 10 kΩ 280 W Wirewound Chassis Mount Resistor ±5 %

사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
RS 제품 번호:
146-8322
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Resistance

10kΩ

Product Type

Chassis Mount Resistor

Power Rating

280W

Series

RS PRO

Packaging

Tubular

Package/Case

Tubular

Tolerance

±5 %

Temperature Coefficient

±260 ppm/°C

Technology

Wirewound

Automotive Standard

No

Termination Style

Solder Lug

Overall Length

252mm

Minimum Operating Temperature

25°C

Maximum Operating Temperature

350°C

Overall Height

252mm

Standards/Approvals

RoHS

Overall Diameter

30.6mm

COO (Country of Origin):
MX
The RS PRO Tubular wire wound resistors of RSSC series is a fixed resistors that are ideal for applications requiring wattage ratings from 72 to 1000 watts. The RSSC resistors are spot welded producing stronger mechanical and electrical connections for rugged applications.

Lead free vitreous enamel

Very large models (700 watts and up) are supplied in Silicone Ceramic

Tubular ceramic

관련된 링크들