RS PRO, 1 kΩ 280 W Wirewound Chassis Mount Resistor ±5 %
- RS 제품 번호:
- 146-8321
- 제조업체:
- RS PRO
현재 이용 불가
이 품목의 재입고 여부는 알 수 없으며 제조업체에서 단종되고 있습니다.
- RS 제품 번호:
- 146-8321
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Resistance | 1kΩ | |
| Product Type | Chassis Mount Resistor | |
| Power Rating | 280W | |
| Series | RS PRO | |
| Package/Case | Tubular | |
| Packaging | Tubular | |
| Temperature Coefficient | ±260 ppm/°C | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Technology | Wirewound | |
| Termination Style | Solder Lug | |
| Minimum Operating Temperature | 25°C | |
| Overall Length | 252mm | |
| Maximum Operating Temperature | 350°C | |
| Overall Height | 252mm | |
| Standards/Approvals | RoHS | |
| Overall Diameter | 30.6mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Resistance 1kΩ | ||
Product Type Chassis Mount Resistor | ||
Power Rating 280W | ||
Series RS PRO | ||
Package/Case Tubular | ||
Packaging Tubular | ||
Temperature Coefficient ±260 ppm/°C | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Technology Wirewound | ||
Termination Style Solder Lug | ||
Minimum Operating Temperature 25°C | ||
Overall Length 252mm | ||
Maximum Operating Temperature 350°C | ||
Overall Height 252mm | ||
Standards/Approvals RoHS | ||
Overall Diameter 30.6mm | ||
- COO (Country of Origin):
- MX
The RS PRO Tubular wire wound resistors of RSSC series is a fixed resistors that are ideal for applications requiring wattage ratings from 72 to 1000 watts. The RSSC resistors are spot welded producing stronger mechanical and electrical connections for rugged applications.
Lead free vitreous enamel
Very large models (700 watts and up) are supplied in Silicone Ceramic
Tubular ceramic
관련된 링크들
- RS PRO, 10 kΩ 280 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 1 Ω 280 W Wirewound Chassis Mount Resistor ±10 %
- Vishay, 100 kΩ 280 W Wirewound Chassis Mount Resistor ±5 %
- Vishay RWST30250C1003JB04, 100 kΩ 280 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 33 kΩ 100 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 1 kΩ 150 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 1 kΩ 200 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 1 kΩ 50 W Wirewound Chassis Mount Resistor ±5 %