TE Connectivity BDS 2 A 100 15R 10%, 15 Ω 100 W Thick Film Chassis Mount Resistor ±10 %
- RS 제품 번호:
- 135-4693
- 제조사 부품 번호:
- BDS 2 A 100 15R 10%
- 제조업체:
- TE Connectivity
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 135-4693
- 제조사 부품 번호:
- BDS 2 A 100 15R 10%
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Resistance | 15 Ω | |
| Power Rating | 100 W | |
| Technology | Thick Film | |
| Product Type | Chassis Mount Resistor | |
| Tolerance | ±10 % | |
| Package/Case | Planar | |
| Series | BDS100 | |
| Temperature Coefficient | ±150 ppm/°C | |
| Termination Style | Screw | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Resistance 15 Ω | ||
Power Rating 100 W | ||
Technology Thick Film | ||
Product Type Chassis Mount Resistor | ||
Tolerance ±10 % | ||
Package/Case Planar | ||
Series BDS100 | ||
Temperature Coefficient ±150 ppm/°C | ||
Termination Style Screw | ||

100 Watt BDS100 Series
From TE Connectivity, the BDS100 series of thick film power resistors offer a virtually inductance free solution, with inductance of less than 40 nH. With a wide range of different resistance options and low tolerance of only 1%, these power resistors allow for flexibility within your designs. A power rating of 100W within a 9.5cm2 footprint gives BDS power resistors a high-power density of 10.5W/cm2.
Features and Benefits:
Available in 6 configurations with 2 or 4 easy to connect terminals;Easy mounting Isotop case;Optimum stability;Space saving solution;Partial dischage of less than 10pC at 2 kV guarantees quality, excellent reliability and a long life span
Product Applications:
Suitable applications for these thick film power resistors include snubbing and filtering. BDS100 power resistors can be used in high frequency and high-voltage applications and can also be used as balancing resistors (in a multi-resistor package).
Note
0.47Ω & 1.0Ω are 4-terminal, all other values are 2-terminal
관련된 링크들
- TE Connectivity BDS 2 A 100 15R 10%, 15 Ω 100 W Thick Film Chassis Mount Resistor ±10 %
- TE Connectivity BDS 2 A 100 100R 10%, 100 Ω 100 W Thick Film Chassis Mount Resistor ±10 %
- TE Connectivity BDS 2 A 100 10R 10%, 10 Ω 100 W Thick Film Chassis Mount Resistor ±10 %
- TE Connectivity BDS 2 A 100 22R 10%, 22 Ω 100 W Thick Film Chassis Mount Resistor ±10 %
- TE Connectivity BDS 2 A 100 220R 10%, 220 Ω 100 W Thick Film Chassis Mount Resistor ±10 %
- TE Connectivity BDS 4 B 100 1R0 10%, 1 Ω 100 W Thick Film Chassis Mount Resistor ±10 %
- TE Connectivity BDS2A100680RK, 680 Ω 100 W Thick Film Chassis Mount Resistor ±10 %
- TE Connectivity BDS2A10047RK, 47 Ω 100 W Thick Film Chassis Mount Resistor ±10 %