Eurotherm 3-Channel Graphical Graphic Recorder Resistance, Millivolt, Voltage, Current, Temperature

Subtotal (1 unit)*

₩3,410,842.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 11월 23일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩3,410,842.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
243-9243
제조사 부품 번호:
NANODAC/VL/C/X/LRR/B
제조업체:
Eurotherm
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eurotherm

Product Type

Graphic Recorder

Chart Type

Graphical

Measurement Parameters

Resistance, Millivolt, Voltage, Current, Temperature

Number of Channels

3

Width

90mm

Standards/Approvals

EU, UL, CE, BS EN 61326

Height

96mm

Weight

440g

Resolution

0.05 °C

Length

96mm

COO (Country of Origin):
PL
The Eurotherm nanodac recorder/controller is a graphical video graphic chart recorder with PID control that utilises the advanced Eurotherm PID algorithm providing high performance and reliability to your process. It is used to measure the current, millivolt, voltage, resistance and temperature. It has 24V ac (+10% - 15%) at 48-62Hz, or 24V dc (+20% - 15%) with 2 control loops along with 1 Logic, 2 Relay output options. It comes with 3.5in TFT display that offers incredibly clear visualisation of process parameters with a wide selection of configurable views to best suit the application. The views include horizontal and vertical trends, bar graphs, numeric, alarm panel, alarm status and control loops.

Tamper resistant data recording methodology trusted by auditors

Four navigation push buttons (Page, Scroll, Lower and Raise)

USB removable data storage facility

High accuracy universal inputs

50 MB data storage

8Hz (125ms) sample data recording rate

3.5” colour TFT (320 pixels wide x 240 pixels high) integrated display

Multi-language support

Compact design

관련된 링크들