RS PRO Channel Nut M8

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 Bag of 10 units)*

₩15,160.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 490 개 단위 배송 준비 완료
  • 추가로 2026년 10월 14일 부터 560 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
Per Bag*
10 - 40₩1,516.00₩15,160.00
50 +₩1,246.00₩12,460.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
176-6937
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Channel Nut

Thread Size

M8

Finish

Zinc Plated

Standards/Approvals

No

제외

COO (Country of Origin):
IN

RS PRO Channel Nuts


RS PRO is proud to introduce an extensive range of channel nuts, essential accessories used during the installation of channel/strut. These channel nuts work in conjunction with flat plate fitting brackets with pre-drilled holes and threaded bolts.

How do they work?


Channel nuts are inserted on the inside of the Unistrut channel and are designed to slide into position until they reach the desired location. They act as a locking mechanism when used in conjunction with brackets and bolts.

How do you choose the right channel nuts?


Channel nuts are vital accessories when creating a custom framework, shelving, or support system with Unistrut metal channels. They are available in the most common sizes... M6 to M12 with long springs or short springs and a choice in materials which includes zinc plated, steel, or stainless steel. Once installed they form a strong union without the need for welding. Browse the RS PRO offer using our vastly improved filter system to select the required dimensions, materials and thread sizes.

Also known as;


  • Zebedee Nuts

  • Back Nuts

  • Spring Channel Nuts

  • Features and Benefits


  • Commonly used for fitting brackets to channel/strut

  • Ideal fixing for drops of threaded rod

  • Materials: Steel, zinc plated, Stainless steel

  • Ideal for internal and external applications

  • Comes with a short spring

  • Thread sizes: M6 to M12

  • Applications


  • Fabrication

  • Shelving

  • Lifting & Support Systems

  • 관련된 링크들