대량 구매 할인 받기
5개 더 담고 ₩16,400.00 할인 받기
View bulk pricing optionsSubtotal (1 Bag of 10 units)*
₩18,500.00
재고있음
- 23 개 단위 배송 준비 완료
- 추가로 2026년 12월 16일 부터 30 개 단위 배송
- 추가로 2027년 1월 20일 부터 60 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s) | Per Bag | 한팩당* | 절감 |
|---|---|---|---|
| 1 - 4 | ₩18,500.00 | ₩1,850.00 | - |
| 5 + | ₩15,220.00 | ₩1,522.00 | ₩16,400.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 221-6356
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Channel Nut | |
| Thread Size | M8 | |
| Material | Galvanised Steel | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Channel Nut | ||
Thread Size M8 | ||
Material Galvanised Steel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IN
RS PRO Channel Nuts
RS PRO is proud to introduce an extensive range of channel nuts, essential accessories used during the installation of channel/strut. These channel nuts work in conjunction with flat plate fitting brackets with pre-drilled holes and threaded bolts.
How do they work?
Channel nuts are inserted on the inside of the Unistrut channel and are designed to slide into position until they reach the desired location. They act as a locking mechanism when used in conjunction with brackets and bolts.
How do you choose the right channel nuts?
Channel nuts are vital accessories when creating a custom framework, shelving, or support system with Unistrut metal channels. They are available in the most common sizes... M6 to M12 with long springs or short springs and a choice in materials which includes zinc plated, steel, or stainless steel. Once installed they form a strong union without the need for welding. Browse the RS PRO offer using our vastly improved filter system to select the required dimensions, materials and thread sizes.
Also known as;
Features and Benefits
Applications
관련된 링크들
- RS PRO Channel Nut M8 Steel
- RS PRO, Galvanised Steel Hex Nut M8, DIN 934
- RS PRO Channel Nut M8 Stainless Steel
- RS PRO, Galvanised Steel Hex Nut M12, DIN 934
- RS PRO, Galvanised Steel Hex Nut M30, DIN 934
- RS PRO, Galvanised Steel Hex Nut M16, DIN 934
- RS PRO, Galvanised Steel Hex Nut M20, DIN 934
- RS PRO, Galvanised Steel Hex Nut M10, DIN 934