Stanley 9 m Chalk Line
- RS 제품 번호:
- 813-4375
- 제조사 부품 번호:
- stht0-47147
- 제조업체:
- Stanley
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 813-4375
- 제조사 부품 번호:
- stht0-47147
- 제조업체:
- Stanley
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Stanley | |
| Product Type | Chalk Line | |
| Length | 9m | |
| Gear Ratio | 3.5:1 | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Stanley | ||
Product Type Chalk Line | ||
Length 9m | ||
Gear Ratio 3.5:1 | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- CN
Stanley 9m Chalk Line
High quality chalk line for the marking out of straight lines across large areas or for use vertically as a plumb bob. The Stanley 9m chalk line measures at half the size of most standard chalk reels yet is still just as functionally. Compact size makes this the ideal tool for the professional with limited space or on the move.
9m precision line
3.5:1 gear ratio for fast rewind
50 lines per refill with a 28g capacity
Bright yellow for visibility
Compact size
관련된 링크들
- Stanley 30 m Chalk Line
- Stanley 30 m Polyester, Nylon Chalk Line & Chalk Refill
- Stanley 235 mm Polyester Chalk Line Reel Kit & Includes 30M Chalk Line, And Line Level, 45G Blue Chalk
- Stanley 225 mm Polyester Chalk Line Reel Kit & Includes 30M Chalk Line and 113G Blue Chalk
- Stanley 207 mm Nylon Chalk Line Reel Kit & Includes 30M Chalk Line and 113G Blue Chalk
- Stanley 30 m Twisted Polyester, Cotton Chalk Line & With Blue Chalk Powder
- Stanley 1.55 m Nylon Chalk Line Reel Kit & 45G Blue Chalk, Includes 30M Chalk Line, And Line Level
- Stanley 60 mm Nylon Chalk Line Reel Kit & 45G Blue Chalk, And Line Level, Includes 30M Chalk Line