Stanley 30 m Polyester, Nylon Chalk Line & Chalk Refill
- RS 제품 번호:
- 776-9838
- 제조사 부품 번호:
- 0-47-681
- 제조업체:
- Stanley
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 776-9838
- 제조사 부품 번호:
- 0-47-681
- 제조업체:
- Stanley
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Stanley | |
| Line Material | Polyester, Nylon | |
| Product Type | Chalk Line | |
| Sub Type | Chalk Line | |
| Length | 30m | |
| Supplied With | Chalk Refill | |
| Gear Ratio | 3.5:1 | |
| Standards/Approvals | No | |
| Case Material | ABS, Aluminium | |
| 모두 선택 | ||
|---|---|---|
브랜드 Stanley | ||
Line Material Polyester, Nylon | ||
Product Type Chalk Line | ||
Sub Type Chalk Line | ||
Length 30m | ||
Supplied With Chalk Refill | ||
Gear Ratio 3.5:1 | ||
Standards/Approvals No | ||
Case Material ABS, Aluminium | ||
제외
- COO (Country of Origin):
- CN
Stanley Chalk Line, 30m Length, Polyester - 0-47-681
This durable chalk line tool is designed for precision marking. Featuring a robust ABS case, it holds up to 45g of blue chalk powder. The polyester line extends to 30m, allowing for extensive coverage in various applications.
Features & Benefits
• Quick gear release button enables easy line extension
• Durable aluminium housing ensures long-lasting strength
• Integrated belt clip promotes on-the-go convenience
• Patented chalk view window shows remaining chalk levels
• Twisted polyester line offers high abrasion resistance
Applications
• Ideal for construction and home renovation marking
• Suitable for carpentry precision tasks
• Used for exterior masonry and internal layout work
• For projects requiring visibility in different conditions
How does the chalk line tool enhance measuring accuracy?
The design features a clutch that allows line extension without turning the handle, facilitating accurate measurements, especially in tight spaces or at various angles.
What maintenance is required to ensure longevity?
The chalk line should be kept clean, and the line can be lightly wiped after each use to remove excess chalk residue. Avoid exposing it to extreme conditions to preserve its integrity.
Is it effective for outdoor use in damp conditions?
Yes, the waterproof and non-clumping chalk powder maintains its effectiveness even when wet, making it reliable in various weather situations.
Can the tool be used for vertical applications?
Yes, this chalk line doubles as a plumb bob, making it versatile for vertical alignment tasks.
What is the breaking strain of the line, and how does it affect usage?
The line has a breaking strain of 50lb, providing robust support for demanding applications and reducing the risk of snapping during intensive use.
관련된 링크들
- Stanley 60 mm Nylon Chalk Line Reel Kit & 45G Blue Chalk, And Line Level, Includes 30M Chalk Line
- Stanley 50 mm Nylon Chalk Line Reel Kit & And Line Level, Includes 30M Chalk Line, 45G Blue Chalk
- Stanley 60 mm Nylon Chalk Line Reel Kit & 45G Blue Chalk, Includes 30M Chalk Line, And Line Level
- Stanley 207 mm Nylon Chalk Line Reel Kit & Includes 30M Chalk Line and 113G Blue Chalk
- Stanley 235 mm Polyester Chalk Line Reel Kit & Includes 30M Chalk Line, And Line Level, 45G Blue Chalk
- Stanley 30 m Twisted Polyester, Cotton Chalk Line & With Blue Chalk Powder
- Stanley 225 mm Polyester Chalk Line Reel Kit & Includes 30M Chalk Line and 113G Blue Chalk
- Stanley 1.55 m Nylon Chalk Line Reel Kit & 45G Blue Chalk, Includes 30M Chalk Line, And Line Level