Stanley 30 m Twisted Polyester, Cotton Chalk Line & With Blue Chalk Powder
- RS 제품 번호:
- 776-9832
- 제조사 부품 번호:
- 0-47-480
- 제조업체:
- Stanley
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 776-9832
- 제조사 부품 번호:
- 0-47-480
- 제조업체:
- Stanley
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Stanley | |
| Product Type | Chalk Line | |
| Line Material | Twisted Polyester, Cotton | |
| Length | 30m | |
| Sub Type | Xtreme Chalk Line Set | |
| Supplied With | With Blue Chalk Powder | |
| Gear Ratio | 1:5 | |
| Standards/Approvals | No | |
| Case Material | Die Cast Aluminium | |
| 모두 선택 | ||
|---|---|---|
브랜드 Stanley | ||
Product Type Chalk Line | ||
Line Material Twisted Polyester, Cotton | ||
Length 30m | ||
Sub Type Xtreme Chalk Line Set | ||
Supplied With With Blue Chalk Powder | ||
Gear Ratio 1:5 | ||
Standards/Approvals No | ||
Case Material Die Cast Aluminium | ||
제외
- COO (Country of Origin):
- CN
FatMax® Chalk Line
Professional chalk line with a clutch which allows line extensions without a handle rotation.
30 metre chalk line with an ABS case.
On board hook storage.
5:1 gear ratio
관련된 링크들
- Stanley 30 m Twisted Polyester, Cotton Chalk Line & With Blue Chalk Powder
- Stanley 30 m Polyester, Nylon Chalk Line & Chalk Refill
- Stanley 235 mm Polyester Chalk Line Reel Kit & Includes 30M Chalk Line, And Line Level, 45G Blue Chalk
- Stanley 225 mm Polyester Chalk Line Reel Kit & Includes 30M Chalk Line and 113G Blue Chalk
- Unilite 133 mm Polyester Chalk Line Refill & With Blue Chalk Powder
- Stanley 30 m Chalk Line
- Stanley 60 mm Nylon Chalk Line Reel Kit & 45G Blue Chalk, And Line Level, Includes 30M Chalk Line
- Stanley 50 mm Nylon Chalk Line Reel Kit & And Line Level, Includes 30M Chalk Line, 45G Blue Chalk