ATP, 16 GB Cfast Card 500 Mbps SLC

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
146-5594
제조사 부품 번호:
AF16GCSI-XACXP
제조업체:
ATP
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ATP

Product Type

Cfast Card

Memory Size

16GB

NAND Type

SLC

Series

Industrial

Read Speed

500Mbps

Write Speed

300Mbps

Interface

SATA

ATP's industrial NAND flash based memory cards are built for mission-critical applications, with dedicated engineering product life cycle support, our industrial cards are built with advanced wear leveling, data integrity protections features, and robustly durable to withstand harsh -40°C to 85°C temperature operable environments.

Advanced Wear Leveling algorithm / Bad Block Management

Read Disturb Protector - AutoRefresh to ensure data integrity during read operation

IP67 waterproof / Dustproof test (IEC 60529) / ESD resistance

SD Life Monitor

관련된 링크들