ATP, 128 GB Cfast Card 510 Mbps MLC
- RS 제품 번호:
- 194-7453
- 제조사 부품 번호:
- AF128GCS-XACIP
- 제조업체:
- ATP
공급 부족
글로벌 공급 부족으로 인해 언제 재입고될지 모릅니다.
- RS 제품 번호:
- 194-7453
- 제조사 부품 번호:
- AF128GCS-XACIP
- 제조업체:
- ATP
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ATP | |
| Product Type | Cfast Card | |
| Memory Size | 128GB | |
| NAND Type | MLC | |
| Series | A600Si | |
| Read Speed | 510Mbps | |
| Write Speed | 300Mbps | |
| Interface | SATA | |
| 모두 선택 | ||
|---|---|---|
브랜드 ATP | ||
Product Type Cfast Card | ||
Memory Size 128GB | ||
NAND Type MLC | ||
Series A600Si | ||
Read Speed 510Mbps | ||
Write Speed 300Mbps | ||
Interface SATA | ||
- COO (Country of Origin):
- TW
With the more advanced SATA interface, the ATP Industrial Grade CFast is the ideal replacement for CompactFlash. The ATP CFast with PowerProtector guarantees a reliable controller and lasting NAND flash operations with a backup power circuit during a power failure. By utilizing SLC, MLC NAND flash memory and Advanced Wear Leveling technology, the ATP Industrial Grade CFast has higher program/write endurance and a longer product life span.
ITemp MLC (Multi-Level-Cell) NAND Flash – Industrial Temperature operable
Enhanced endurance with Advanced Wear Leveling algorithm
Bad Block Management
Read Disturb Protector – AutoRefresh to ensure data integrity during read operation
Built-in hardware-based data protection technology during power failure – PowerProtector
Supports S.M.A.R.T. ATA feature set
관련된 링크들
- ATP, 64 GB Cfast Card 510 Mbps MLC
- ATP, 16 GB Cfast Card 510 Mbps MLC
- Transcend, 128 GB Cfast Card 510 Mbps MLC
- Transcend, 128 GB Cfast Card 500 Mbps MLC
- Transcend, 256 GB Cfast Card 510 Mbps MLC
- Transcend, 8 GB Cfast Card 510 Mbps MLC
- Transcend, 64 GB Cfast Card 510 Mbps MLC
- Transcend, 4 GB Cfast Card 510 Mbps MLC