ABUS Security-Center TVVR36701 CCTV Video Recorder 1920 x 1080 pixel
- RS 제품 번호:
- 253-9781
- 제조사 부품 번호:
- TVVR36701
- 제조업체:
- ABUS Security-Center
현재 이용 불가
이 품목의 재입고 여부는 알 수 없으며 제조업체에서 단종되고 있습니다.
- RS 제품 번호:
- 253-9781
- 제조사 부품 번호:
- TVVR36701
- 제조업체:
- ABUS Security-Center
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ABUS Security-Center | |
| Product Type | CCTV Video Recorder | |
| Video Recorder Type | Network Video Recorder (NVR) | |
| Series | Performance Line | |
| Number of Channels | 8 | |
| Screen Resolution | 1920 x 1080 pixel | |
| Frame Rate | 30fps | |
| Hard Drive | Internal | |
| Number of Camera Connections | 8 | |
| Hard Drive Capacity Included | 10TB | |
| Width | 315mm | |
| Standards/Approvals | No | |
| Depth | 240mm | |
| Height | 48mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 ABUS Security-Center | ||
Product Type CCTV Video Recorder | ||
Video Recorder Type Network Video Recorder (NVR) | ||
Series Performance Line | ||
Number of Channels 8 | ||
Screen Resolution 1920 x 1080 pixel | ||
Frame Rate 30fps | ||
Hard Drive Internal | ||
Number of Camera Connections 8 | ||
Hard Drive Capacity Included 10TB | ||
Width 315mm | ||
Standards/Approvals No | ||
Depth 240mm | ||
Height 48mm | ||
- COO (Country of Origin):
- CN
ABUS CCTV 8-channel network video recorder
The ABUS Security-Centre network video recorder comes with clever design and wide range of functions At work. The recorder is easy to put into operation, can be flexibly positioned and stores data exactly as required. The network video recorder (NVR) records video data from up to 8 connected IP cameras. It simply integrate a 3.5-inch hard disk (accessory) - and the video images can be stored and displayed in Ultra HD resolution. The NVR can be placed wherever its needed, in a server cabinet or simply next to the monitor from which it is operated.
Reliably stores video data from up to 8 IP cameras with 4K resolution (8 MP, Ultra HD)
Quickly find the scene you're looking for with clear playback view
Easy mobile access to live stream and recordings with smartphone/tablet via ABUS Link Station app
Lean start-up in just a few minutes using a PC/browser or directly via a monitor and the free ABUS IP Installer software (searches the network for IP addresses of connected devices)
관련된 링크들
- ABUS Security-Center TVVR36401 CCTV Video Recorder 1920 x 1080 pixel
- ABUS Security-Center TVVR33602 CCTV Video Recorder 1920 x 1080 pixel
- ABUS Security-Center TVVR33803 CCTV Video Recorder 8 MP
- ABUS Security-Center TVVR36302 CCTV Video Recorder 8 MP
- ABUS Security-Center TVVR36402 CCTV Video Recorder 8 MP
- ABUS Security-Center TVVR36702 CCTV Video Recorder 8 MP
- ABUS Security-Center TVVR36802 CCTV Video Recorder 8 MP
- ABUS Security-Center TVVR33603 CCTV Video Recorder 2592 x 1944 pixel