ABUS Security-Center TVVR33603 CCTV Video Recorder 2592 x 1944 pixel
- RS 제품 번호:
- 633-201
- 제조사 부품 번호:
- TVVR33603
- 제조업체:
- ABUS Security-Center
Subtotal (1 unit)*
₩413,560.00
재고있음
- 추가로 2026년 11월 23일 부터 3 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩413,560.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 633-201
- 제조사 부품 번호:
- TVVR33603
- 제조업체:
- ABUS Security-Center
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ABUS Security-Center | |
| Video Recorder Type | Hybrid Video Recorder | |
| Series | TVVR | |
| Product Type | CCTV Video Recorder | |
| Number of Channels | 2 | |
| Screen Resolution | 2592 x 1944 pixel | |
| Frame Rate | 30fps | |
| Hard Drive | Yes | |
| Number of Camera Connections | 6 | |
| Depth | 240mm | |
| Width | 315mm | |
| Height | 48mm | |
| Standards/Approvals | RoHS Compliant | |
| 모두 선택 | ||
|---|---|---|
브랜드 ABUS Security-Center | ||
Video Recorder Type Hybrid Video Recorder | ||
Series TVVR | ||
Product Type CCTV Video Recorder | ||
Number of Channels 2 | ||
Screen Resolution 2592 x 1944 pixel | ||
Frame Rate 30fps | ||
Hard Drive Yes | ||
Number of Camera Connections 6 | ||
Depth 240mm | ||
Width 315mm | ||
Height 48mm | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- CN
The ABUS Security-Centre Recorder is ideal for hybrid systems, supporting simultaneous operation of analogue HD and IP cameras. It works well with a mix of new and existing cameras on site and can be flexibly positioned. The hybrid video recorder supports up to 6 connected cameras and uses a standard 3.5-inch hard disk (accessory) for storage. Each of the 4 analogue HD channels can be easily converted to IP camera channels with one click. The recorder can be placed in a server cabinet or next to the monitor, making it a flexible and professional solution for surveillance systems.
Lean start-up in just a few minutes directly using a monitor or a PC/browser and the free ABUS IP Installer software
Established user interface for configuration
Easy integration into a server rack
Practical management for multiple recorders on a central PC via free Central Monitoring Station software
Easy mobile access to live stream and recordings with smartphone/tablet via ABUS Link Station app
Highlights
Reliably stores video data from up to 4 analogue HD cameras plus 2 IP camera
Integrate cameras from different manufacturers as needed
Quickly find the scene you're looking for with clear playback view
Advertising text
The recorder is ideal for hybrid systems, such as simultaneous operation of analogue HD and IP cameras. It also works well for a mixture of new cameras and ones already in place on site. It can be flexibly positioned and stores data exactly as required. The hybrid video recorder records video data from up to 6 connected cameras - simply integrate a standard 3.5-inch hard disk (accessory) and you're ready to go. Each of the 4 analogue HD channels can be converted into another channel for IP cameras with one click. Also practical: The recorder can be placed wherever its needed, in a server cabinet or simply next to the monitor from which it is operated. An excellent basis for setting up a flexible and professional surveillance system. All functions can be accessed via an established user interface – even remotely via the Internet, if desired. Clever modes help to search scenes quickly and efficiently.
The powerful data compression ensures efficient memory utilisation. In this way, depending on the configuration, recording can last for weeks or months - e.g. by manual triggering or motion detection. Even start-up is brief: Connect the recorder to the company or home network and access the user interface from a PC and browser or simply connect it to a separate monitor - after a short time, the first live image from the cameras can be seen. Individual settings can also be made quickly. In the event of operation in the network and a motion alarm, users of the ABUS Link Station app will receive a push notification. The apps Pro version offers unlimited mobile access. Free with Lite version: up to 60 minutes/month data stream (live view/playback).
Equipment
Reliably stores video data from up to 4 analogue HD cameras plus 2 IP cameras (2 or up to 8 megapixels)
Supports simultaneous display of several live streams on one monitor (multi-view);Integrate cameras from different manufacturers as needed
Also ideal for retrofitting/adding to older systems (supports TVI, AHD, CVI and CVBS)
If needed, all 6 channels can be used with IP cameras
Quickly find the scene you're looking for with clear playback view
Stores up to 10 TB on a 3.5 inch HDD/hard disk (accessory)
Powerful H.265 Plus video compression for longer recording (depending on camera)
Lean start-up in just a few minutes directly using a monitor or a PC/browser and the free ABUS IP Installer software (searches the network for IP addresses of connected devices)
Established user interface for configuration (motion detection, schedules, etc.)
Alarm as needed via warning tone on the NVR, (on-screen display/OSD signal), e-mail and/or push notification to the app
Easy integration into a server rack (standard height 1U) by means of a shelf (accessory)
Place on a flat surface as required, e.g. near the monitor from which users operate the recorder (quiet operation, without fan)
Practical management for multiple recorders on a central PC via free Central Monitoring Station software (ABUS CMS)
Up to 256 recorders and 1,024 cameras, if needed in a technology mix (IP, analogue HD)
Easy mobile access to live stream and recordings with smartphone/tablet via ABUS Link Station app
Included in the delivery
1x 6-channel hybrid recorder
1x Power supply, 12V DC
1x USB mouse
1x 1m network cable
2x Hard drive connection cable
4x Screws for hard drive
관련된 링크들
- ABUS Security-Center TVVR36302 CCTV Video Recorder 8 MP
- ABUS Security-Center TVVR36702 CCTV Video Recorder 8 MP
- ABUS Security-Center TVVR33803 CCTV Video Recorder 8 MP
- ABUS Security-Center TVVR36802 CCTV Video Recorder 8 MP
- ABUS Security-Center TVVR36402 CCTV Video Recorder 8 MP
- ABUS Security-Center TVVR36701 CCTV Video Recorder 1920 x 1080 pixel
- ABUS Security-Center TVVR33602 CCTV Video Recorder 1920 x 1080 pixel
- ABUS Security-Center TVVR36401 CCTV Video Recorder 1920 x 1080 pixel