Yale1 Outdoor IR CCTV Camera, 2 Camera Connections, BNC
- RS 제품 번호:
- 279-4783
- 제조사 부품 번호:
- YSV-2CSMD-4CK
- 제조업체:
- Yale1
Subtotal (1 unit)*
₩510,400.00
마지막 RS 재고
- 최종적인 4 개 unit(s)이 배송 준비 됨
수량 | 한팩당 |
|---|---|
| 1 + | ₩510,400.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 279-4783
- 제조사 부품 번호:
- YSV-2CSMD-4CK
- 제조업체:
- Yale1
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Yale1 | |
| Product Type | CCTV Camera | |
| Indoor/Outdoor | Outdoor | |
| IR | Yes | |
| Colour or Monochrome Display | Colour | |
| Number of Camera Connections | 2 | |
| Camera Pixels | 1080MP | |
| Connection Type | BNC | |
| Monitor Resolution | 1080 pixels | |
| Compression Standards | H.265, AI Coding | |
| IP Rating | IP67 | |
| Hard Drive Capacity Included | 1TB | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Yale1 | ||
Product Type CCTV Camera | ||
Indoor/Outdoor Outdoor | ||
IR Yes | ||
Colour or Monochrome Display Colour | ||
Number of Camera Connections 2 | ||
Camera Pixels 1080MP | ||
Connection Type BNC | ||
Monitor Resolution 1080 pixels | ||
Compression Standards H.265, AI Coding | ||
IP Rating IP67 | ||
Hard Drive Capacity Included 1TB | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- CN
The Yale Smart Motion CCTV Kit gives peace of mind that your home is secure and protected, allows to check from anywhere via smart phone, using the Yale View app.
Dual Detection Technology
Image masking
관련된 링크들
- Yale1 Outdoor IR CCTV Camera, 4 Camera Connections, BNC
- Yale1 Indoor IR Wireless CCTV Camera 1920 x 1080 pixel
- ABUS Indoor & Outdoor IR CCTV Surveillance Kit, 1 Camera Connections, Wireless
- ABUS Indoor & Outdoor IR CCTV Kit, 2 Camera Connections, RJ45
- ABUS Indoor & Outdoor IR CCTV System, 16 Camera Connections, Power Over Ethernet
- ABUS Indoor & Outdoor IR CCTV System, 4 Camera Connections, DC Plug, USB 2.0, Wireless
- Yale1 Network Outdoor IR CCTV Camera 1920 x 1080 pixel
- ABUS Indoor & Outdoor IR CCTV Kit, 4 Camera Connections, RJ45, Self-Adaptive Ethernet Interface