ABUS Indoor & Outdoor IR CCTV System, 4 Camera Connections, DC Plug, USB 2.0, Wireless
- RS 제품 번호:
- 254-5313
- 제조사 부품 번호:
- PPDF17000
- 제조업체:
- ABUS Security-Center
Subtotal (1 kit)*
₩709,960.00
재고있음
- 추가로 2026년 11월 23일 부터 7 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Kit(s) | Per Kit |
|---|---|
| 1 + | ₩709,960.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 254-5313
- 제조사 부품 번호:
- PPDF17000
- 제조업체:
- ABUS Security-Center
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ABUS Security-Center | |
| Product Type | CCTV System | |
| Indoor/Outdoor | Indoor & Outdoor | |
| IR | Yes | |
| Colour or Monochrome Display | Colour | |
| Camera Pixels | 3MP | |
| Number of Camera Connections | 4 | |
| Connection Type | DC Plug, USB 2.0, Wireless | |
| Monitor Resolution | 1024 x 600 pixel | |
| Compression Standards | H.264 | |
| IP Rating | IP66 | |
| Hard Drive Capacity Included | 128GB | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 ABUS Security-Center | ||
Product Type CCTV System | ||
Indoor/Outdoor Indoor & Outdoor | ||
IR Yes | ||
Colour or Monochrome Display Colour | ||
Camera Pixels 3MP | ||
Number of Camera Connections 4 | ||
Connection Type DC Plug, USB 2.0, Wireless | ||
Monitor Resolution 1024 x 600 pixel | ||
Compression Standards H.264 | ||
IP Rating IP66 | ||
Hard Drive Capacity Included 128GB | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
ABUS EasyLook Basic Set, 7'' Monitor and 3 MPx Camera, IR, IP66
The ABUS Security-Center abus easylook basic set this set consists of a surveillance camera and a flexible, compact 7-inch monitor. It provides reliable video surveillance day and night and performs its job without internet/wi-fi, without an app and without separate devices like a smartphone. A practical solution for young and old, because both set components only need power, the video data and settings are securely encrypted and quickly transmitted wirelessly.
Color black
Technology radio
Number of channels 4
Microphone yes
DC voltage supply 12 V
Housing material plastic
관련된 링크들
- ABUS Indoor & Outdoor IR CCTV Surveillance Kit, 1 Camera Connections, Wireless
- ABUS Indoor & Outdoor CCTV Kit, 2 Camera Connections, RJ45
- ABUS Indoor & Outdoor IR CCTV Kit, 2 Camera Connections, RJ45
- ABUS Security-Center ABUS EasyLook BasicSet Indoor & Outdoor IR Wireless CCTV Camera 2305 x 1296 pixel
- ABUS Indoor & Outdoor IR CCTV System, 16 Camera Connections, Power Over Ethernet
- ABUS Indoor & Outdoor IR CCTV Kit, 4 Camera Connections, RJ45, Self-Adaptive Ethernet Interface
- ABUS Network Indoor & Outdoor IR Wireless CCTV Camera 1920 x 1080 pixel
- ABUS Analogue Indoor, Outdoor IR PoE CCTV Camera