ABUS Security-Center ABUS EasyLook BasicSet Indoor & Outdoor IR Wireless CCTV Camera 2305 x 1296 pixel

Subtotal (1 unit)*

₩325,120.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 9 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩325,120.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
254-5314
제조사 부품 번호:
PPDF17520
제조업체:
ABUS Security-Center
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ABUS Security-Center

Product Type

CCTV Camera

Indoor/Outdoor

Indoor & Outdoor

Form Factor

Miniature Tube

Power Over Ethernet

No

Maximum Resolution

2305 x 1296 pixel

Mount Type

Wall, Ceiling

IR

Yes

Audio Support

Yes

Supply Voltage

12V

Wireless

Yes

Width

61mm

Depth

161mm

Series

ABUS EasyLook BasicSet

IP Rating

IP66

Sensor Type

1/3 in CMOS

Hazardous Area Certification

No

Standards/Approvals

No

Focal Length

4 mm

Height

77mm

COO (Country of Origin):
CN

ABUS Additional 3 MPx Camera for ABUS EasyLook Basic Set, 2305 x 1296 pixels


Just like the camera in the basic set, an additional camera reliably delivers video images day & night. The camera performs its job without internet/Wi-Fi, without an app and without a smartphone - all it needs is power. The video data and settings are securely encrypted and quickly transmitted wirelessly between the camera and the monitor of the basic set.;Commissioning the additional camera is just as easy as with the basic set. A total of up to 4 cameras can be easily operated with one monitor; if needed, the screen displays all live images from the cameras simultaneously - with a simple finger gesture, it is possible to quickly switch between the “quad view” and individual camera images.;So you always have a view of what is happening in your premises, whether at the entrance, in front of the garage, on the terrace or in the garden.

Color: Black

Channel Width: 20 MHz

Number of Channels: 4

Microphone: Yes

DC Voltage Supply: 12V

Housing Material: Plastic

관련된 링크들