ABUS Security-Center ABUS Comfort-Line & Smart Security World Network Outdoor IR Wireless CCTV Camera 2048 x 1080 pixel

Subtotal (1 unit)*

₩521,760.00

Add to Basket
수량 선택 또는 입력
마지막 RS 재고
  • 최종적인 3 개 unit(s)이 배송 준비 됨
수량
한팩당
1 +₩521,760.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
271-0114
제조사 부품 번호:
PPIC46520
제조업체:
ABUS Security-Center
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ABUS Security-Center

Product Type

CCTV Camera

Indoor/Outdoor

Outdoor

Analogue/Network

Network

Form Factor

Tube

Maximum Resolution

2048 x 1080 pixel

Power Over Ethernet

No

Mount Type

Ceiling, Wall

Sensor Size

2.8in

IR

Yes

Supply Voltage

260V, 90V

Audio Support

Yes

Wireless

Yes

Width

70mm

Depth

180.7mm

IP Rating

IP66

Series

ABUS Comfort-Line & Smart Security World

Hazardous Area Certification

No

Standards/Approvals

No

Focal Length

4 mm

Sensor Type

1/2.8 in CMOS

COO (Country of Origin):
CN
The ABUS Security-Center wifi light outdoor camera is all in one wifi surveillance camera. It has LED outdoor light, intelligent motion detection, push notification in case of motion alarm as well as free memory and access via mobile phone and tablet app App2Cam Plus. Fully automatic detection and differentiation of objects (human, animal, vehicle) while interfering influences (branches, light) are ignored, complete recording by means of pre-recording and automatically starting recording.

High quality outdoor light

Economical and powerful LED light

Data protection compliant recording

관련된 링크들