ABUS Security-Center ABUS WiFi Privacy Indoor Camera Art. no. PPIC31020 Network Indoor IR Wireless CCTV Camera 1920 x
- RS 제품 번호:
- 252-8333
- 제조사 부품 번호:
- PPIC31020
- 제조업체:
- ABUS Security-Center
Subtotal (1 unit)*
₩222,820.00
재고있음
- 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩222,820.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 252-8333
- 제조사 부품 번호:
- PPIC31020
- 제조업체:
- ABUS Security-Center
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ABUS Security-Center | |
| Product Type | CCTV Camera | |
| Indoor/Outdoor | Indoor | |
| Lens Type | Wide | |
| Analogue/Network | Network | |
| Form Factor | Fixed | |
| Maximum Resolution | 1920 x 1080 pixel | |
| Mount Type | Wall | |
| IR | Yes | |
| Audio Support | Yes | |
| Supply Voltage | 5V | |
| 360°/180° Panoramic View | Yes | |
| Wireless | Yes | |
| Depth | 120mm | |
| Series | ABUS WiFi Privacy Indoor Camera Art. no. PPIC31020 | |
| Width | 37mm | |
| Sensor Type | 8 in CMOS | |
| Focal Length | 1.85 mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | WPA/WPA2-PSK, AES 128bit | |
| Height | 51mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 ABUS Security-Center | ||
Product Type CCTV Camera | ||
Indoor/Outdoor Indoor | ||
Lens Type Wide | ||
Analogue/Network Network | ||
Form Factor Fixed | ||
Maximum Resolution 1920 x 1080 pixel | ||
Mount Type Wall | ||
IR Yes | ||
Audio Support Yes | ||
Supply Voltage 5V | ||
360°/180° Panoramic View Yes | ||
Wireless Yes | ||
Depth 120mm | ||
Series ABUS WiFi Privacy Indoor Camera Art. no. PPIC31020 | ||
Width 37mm | ||
Sensor Type 8 in CMOS | ||
Focal Length 1.85 mm | ||
Hazardous Area Certification No | ||
Standards/Approvals WPA/WPA2-PSK, AES 128bit | ||
Height 51mm | ||
- COO (Country of Origin):
- CN
ABUS Privacy Cam, Network Indoor CCTV Camera, 2 MPx
The ABUS Security-Center Wi-Fi privacy indoor camera has unique privacy mode through integrated all-off flap to quickly and safely cover the camera lens and at the same time automatically switch off the microphone and the Wi-Fi connection. It has super wide 180-degree view because of that can be placed very flexibly in indoors.
Data protection-compliant recording
Elegant design for every living ambiance
Full HD resolution and clear night vision up to 10 m
관련된 링크들
- ABUS Security-Center PPIC52520 Network Outdoor IR Wireless CCTV Camera
- ABUS Security-Center ABUS Comfort-Line & Smart Security World Network Indoor & Outdoor Wireless CCTV Camera 2048 x 1536
- ABUS Indoor & Outdoor IR CCTV Surveillance Kit, 1 Camera Connections, Wireless
- ABUS Security-Center Network Outdoor IR Wireless CCTV Camera 4 k
- ABUS Security-Center ABUS Analogue HD Video Surveillance 2MPx mini tube camera Analogue Indoor & Outdoor IR CCTV Camera
- ABUS Security-Center SVIP Network Indoor IR CCTV Camera 3K
- ABUS Security-Center ABUS EasyLook BasicSet Indoor & Outdoor IR Wireless CCTV Camera 2305 x 1296 pixel
- ABUS Analogue Indoor, Outdoor IR PoE CCTV Camera