RS PRO Network Indoor Power Over Ethernet CCTV Camera 2592 x 1944 pixel

Subtotal (1 unit)*

₩665,460.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 35 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩665,460.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
291-737
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

CCTV Camera

Indoor/Outdoor

Indoor

Lens Type

Fixed

Analogue/Network

Network

Form Factor

Miniature

Power Over Ethernet

Yes

Maximum Resolution

2592 x 1944 pixel

Mount Type

Wall

Sensor Size

5MP

Vandal Resistant

No

IR

No

Audio Support

No

Supply Voltage

12V

360°/180° Panoramic View

No

Ruggedized EN 50155

No

Wireless

No

Width

94.5mm

Sensor Type

IEC 61496, CAT 4

Focal Length

3.6 mm

ONVIF

Yes

Hazardous Area Certification

No

Standards/Approvals

IEEE 802.3af

Height

94.5mm

Diameter

21.5mm

COO (Country of Origin):
KR

RS PRO CCTV Camera, 5 MP Image Sensor


The RS PRO CCTV Camera is a compact mini bullet camera designed for effective surveillance and security applications.

Features and Benefits


Very small size miniature camera for discreet installation

5 MP image sensor for high-resolution video capture

Supports H264/MJPEG compression formats for efficient data management

ONVIF support for seamless integration with other devices

Power over Ethernet (PoE) cable for simplified installation

Corridor mode for optimised viewing in narrow spaces

HTML5 H.264 streaming support for modern web compatibility

3.6 mm fixed lens for a wide field of view

Built-in SD card slot for local storage options

Applications


Ideal for indoor surveillance in offices, retail environments, and residential properties

Suitable for integration into existing network-based security systems

Additional Information


Supports ONVIF for interoperability with other network video products

Power over Ethernet (PoE) simplifies installation by using a single cable for power and data

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

관련된 링크들