RS PRO Network Indoor Power Over Ethernet CCTV Camera 1920 x 1080 pixel

Subtotal (1 unit)*

₩246,980.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 203 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩246,980.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
146-4649
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

CCTV Camera

Indoor/Outdoor

Indoor

Analogue/Network

Network

Lens Type

Fixed

Form Factor

Miniature

Power Over Ethernet

Yes

Maximum Resolution

1920 x 1080 pixel

Sensor Size

2.07MP

Vandal Resistant

No

IR

No

Audio Support

Yes

Supply Voltage

12V dc

360°/180° Panoramic View

No

Wireless

No

Ruggedized EN 50155

No

Width

35mm

Depth

28mm

Hazardous Area Certification

No

ONVIF

Yes

Sensor Type

2 Megapixel

Standards/Approvals

No

Focal Length

3.6 mm

Height

35mm

COO (Country of Origin):
KR

RS PRO Network Indoor CCTV Camera, 1920 x 1080 Resolution


This RS PRO network CCTV camera offers you the convenience and flexibility of true day and night filming. With its triple-stream function, this camera lets you send multiple data streams at once via a network connection.

The camera provides you with an excellent visual display through its Sony Exmor 2.07 MP sensor size. This is complemented by a 1920 x 1080 pixel image and a 5 fps – 30 fps frame rate. It also has a fixed lens of 3.6 mm that will suit a short to medium range. The camera supports version 2.4 of Onvif and has a Linux-embedded operating system.

Used to survey a particular indoor area in real-time, this CCTV camera type is often used to film entrances to stores. You’ll find that many are connected to a recording system, allowing you to review film content at a later time.

Features and Benefits


• Indoor network CCTV camera

• Black and white image

• Resolution of 1920 x 1080 pixels

• Frame rate of 5 fps - 30 fps

• Sensor size of 2.07 MP

• Audio supported

• Embedded Linux operating system

• 3.6 mm focal length

• Width of 35 mm

• Height of 35 mm

• Depth of 28 mm

• Weight of 70 g

• Requires a DC12 V power supply

• Not vandal resistant

• Model number 1080P

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

관련된 링크들